Analog Devices AD8369ARU

SP Amp Variable Gain Amp Single 5.5V 16-Pin TSSOP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8369ARU.

Upverter

Datasheet24 pages23 years ago
Datasheet24 pages23 years ago

CAD Models

Download Analog Devices AD8369ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.987
$ 11.987
Stock
162,113
163,357
163,357
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Circuits
-
1
1
Slew Rate
1200 V/µs
1200 V/µs
1200 V/µs
Gain Bandwidth Product
600 MHz
600 MHz
600 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
37 mA
37 mA

Related Parts

Analog DevicesAD8370AREZ-RL7
GAIN AMPLIFIER, 750MHZ, TSSOP-EP; Available until stocks are exhausted Alternative available
Analog DevicesAD8370ARE-REEL7
Ic,Digitally Controlled Gain Amplifier,Single,Bipolar,Tssop,16Pin,Plastic
Texas InstrumentsINA209AIPW
26V, 12-bit, i2c output current/voltage/power monitor w/ analog comparator 16-TSSOP -40 to 125
Texas InstrumentsINA209AIPWR
26V, 12-bit, i2c output current/voltage/power monitor w/ analog comparator 16-TSSOP -40 to 125
Analog DevicesMAX3265CUE
IC LIMITING AMP 16TSSOP / Limiting Amplifier IC Optical Networks 16-TSSOP-EP
Analog DevicesAD8370ARE
SP Amp Variable Gain Amp Single 5.5V 16-Pin TSSOP EP Tube

Descriptions

Descriptions of Analog Devices AD8369ARU provided by its distributors.

SP Amp Variable Gain Amp Single 5.5V 16-Pin TSSOP Tube
TSSOP IF DIGITAL CONTROL VGA <NV
IC VARIABLE GAIN 1 CIRC 16TSSOP
SPECIALTY ANALOG CIRCUIT PDSO16
The AD8369 is a high performance, digitally controlled variable gain amplifier, designed to be used at IF frequencies within cellular receivers. The device features a 4-bit digitally controlled gain control interface configurable for either parallel or 3 wire serial control. The gain control range spans 45 dB adjustable in 3 dB increments. The AD8369 is ideally suited to be used in digital IF receivers and is fully specified for operation at common IF frequencies 70 / 140 / 190 / 240 / 380 MHz. The gain stability and flatness is below 0.1 dB over a 20 MHz channel bandwidth at 380 MHz. Coupled with the low distortion and the ability to drive 200 or 1 K, the AD8369 allows optimal placement and flexibility as a high IF gain control element. The AD8369 is fabricated on an advanced silicon bipolar process, operating on a single 3 or 5 volt supply, packaged in space saving 16-lead thin shrunk small outline (TSSOP) package and fully specified over the –40ºC to +85ºC temperature range.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated