Analog Devices AD835AR

IC MULTIPLIER 4-QUADRANT 8-SOIC / Analog Multiplier 4-Quadrant 8-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD835AR.

Analog Devices

Datasheet14 pages11 years ago
Datasheet16 pages15 years ago

Augswan

iiiC

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Analog Devices AD835AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.62
$ 29.62
Stock
268,884
366,055
366,055
Authorized Distributors
0
6
6
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
4
1
1
Slew Rate
1000 V/µs
1000 V/µs
1000 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Operating Supply Current
25 mA
25 mA
25 mA

Related Parts

MC100EP52 Series 730GHz 5.5 V ECL Differential Data and Clock D Flip-Flop-SOIC-8
MC100EPT22 Series 1.1 GHz Dual LVTTL/LVCMOS to Differential LVPECL Translator - 8-SOIC
MC100LVEP16 Series 4 GHz 3.8 V ECL Differential Receiver/Driver - SOIC-8
Analog DevicesAD8170AR-REEL
IC MUX SWITCHING W/AMP 2:1 8SOIC / Multiplexer with Amplifier Interface 8-SOIC
Analog DevicesAD8180AR
IC 2-CHANNEL, VIDEO MULTIPLEXER, PDSO8, PLASTIC, SOIC-8, Multiplexer or Switch
Analog DevicesAD834JR
IC MULTIPLIER 4-QUADRANT 8-SOIC / Analog Multiplier 4-Quadrant 8-SOIC

Descriptions

Descriptions of Analog Devices AD835AR provided by its distributors.

IC MULTIPLIER 4-QUADRANT 8-SOIC / Analog Multiplier 4-Quadrant 8-SOIC
GULL WING DUAL Surface Mount INDUSTRIAL Analog Multiplier 20ns 300mW 250MHz 16mA
Analog Multiplier Or Divider, 1 Func, 250MHz Band Width, BIPolar, PDSO8
Tube TIN LEAD R-PDSO-G8 BIPOLAR analog multiplier 4.9mm 85C 1V 250MHz
Analog Multiplier 4-Bit 8-Pin SOIC N Tube
250MHz SOIC-8 SMD mount 1.75mm(height)
Multipliers / Dividers 250 MHz V-Out 4-Quadrant
250 MHZ, VOLTAGE OUTPUT 4-QUADRANT MULTIPLIER
The AD835 is a complete four-quadrant, voltage output analog multiplier, fabricated on an advanced dielectrically isolated complementary bipolar process. It generates the linear product of its X and Y voltage inputs with a −3 dB output bandwidth of 250 MHz (a small signal rise time of 1 ns). Full-scale (−1 V to +1 V) rise to fall times are 2.5 ns (with a standard RL of 150 Ω), and the settling time to 0.1% under the same conditions is typically 20 ns. Its differential multiplication inputs (X, Y) and its summing input (Z) are at high impedance. The low impedance output voltage (W) can provide up to ±2.5 V and drive loads as low as 25 Ω. Normal operation is from ±5 V supplies. Though providing state-of-the-art speed, the AD835 is simple to use and versatile. For example, as well as permitting the addition of a signal at the output, the Z input provides the means to operate the AD835 with voltage gains up to about ×10. In this capacity, the very low product noise of this multiplier (50 nV/√Hz) makes it much more useful than earlier products. The AD835 is available in an 8-lead PDIP package (N) and an 8-lead SOIC package (R) and is specified to operate over the −40°C to +85°C industrial temperature range. Product Highlights The AD835 is the first monolithic 250 MHz, four-quadrant voltage output multiplier. Minimal external components are required to apply the AD835 to a variety of signal processing applications. High input impedances (100 kΩ||2 pF) make signal source loading negligible. High output current capability allows low impedance loads to be driven. State-of-the-art noise levels achieved through careful device optimization and the use of a special low noise, band gap voltage reference. Designed to be easy to use and cost effective in applications that require the use of hybrid or board-level solutions. Applications Very fast multiplication, division, squaring Wideband modulation and demodulation Phase detection and measurement Sinusoidal frequency doubling Video gain control and keying Voltage-controlled amplifiers and filters

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 835AR