Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100LVEP16DG

MC100LVEP16 Series 4 GHz 3.8 V ECL Differential Receiver/Driver - SOIC-8
$ 3.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEP16DG.

IHS

Datasheet13 pages5 years ago

Newark

SHENGYU ELECTRONICS

JRH Electronics

Farnell

Inventory History

3 month trend:
-2.61%

CAD Models

Download onsemi MC100LVEP16DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.43
$ 3.735
$ 3.735
Stock
308,927
339,287
339,287
Authorized Distributors
6
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
AND, Receiver
AND, Receiver
AND, Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

IC RECEIVER/DRVR ECL DIFF 8SOIC / Differential Receiver/Driver IC 8-SOIC
AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R
AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC100LVEP16DG provided by its distributors.

MC100LVEP16 Series 4 GHz 3.8 V ECL Differential Receiver/Driver - SOIC-8
Single Transmitter/Receiver 8-Pin SOIC N Tube
2.375V 3.8V SOIC-8 SMD mount 5mm*4mm*1.5mm
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8
2.375V~3.8V SOP-8 Buffer/Driver/Transceiver ROHS
Differential Driver / Receiver
IC RECEIVER/DRVR ECL DIFF 8SOIC
IC, ECL DIFF RECEIVER/DRIVER, 3.8V SOIC8; Device Type:Differential Line; Output Level Type:ECL; Supply Voltage Range:± 2.375V to ± 3.8V; Operating Temperature Range:-40°C to +85°C; Driver Case Style:SOIC; No. of Pins:8
The MC10LVEP16 is a world-class differential receiver/driver. The device is functionally equivalent to the EL16 EP16 and LVEL16 devices. With output transition times significantly faster than the EL16 and LVEL16 the LVEP16 is ideally suited for interfacing with high frequency and low voltage (2.5V) sources. Single ended input operation is limited to a VCC >= 3.0 V in PECL mode or VEE <= 3.0 V in NECL mode. The VBB pin an internally generated voltage supply is available to this device only. For single-ended input conditions the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used decouple VBB and VCC via a 0.01 uF capacitor and limit current sourcing or sinking to 0.5 mA. When not used VBB should be left open. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100LVEP16DG.