Analog Devices AD834SQ/883B

Analog Multiplier Or Divider, 1 Func, 500MHz Band Width, BIPolar, CDIP8
$ 221.06
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD834SQ/883B.

Analog Devices

Datasheet20 pages13 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD834SQ/883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN65HVD233SJD
High Temperature 3.3-V CAN Transceiver 8-CDIP SB -55 to 210
Texas InstrumentsSN65HVD11SJD
IC TXRX RS485 3.3V 8CDIP / Single Transmitter/Receiver RS-485 8-Pin SBCDIP Tube
Texas InstrumentsSN55453BJG
Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125

Descriptions

Descriptions of Analog Devices AD834SQ/883B provided by its distributors.

Analog Multiplier Or Divider, 1 Func, 500MHz Band Width, BIPolar, CDIP8
500 MHz Four-Quadrant Multiplier | IC MULTIPLIER 4-QUADRANT 8CERDIP
Tube Tin/Lead (Sn63Pb37) 4-Quadrant e0 analog divider 85C 1V 4mA 500MHz
Analog Multiplier 4-Bit 500MHz 8-Pin CDIP Tube
DIP-8 Counters / Dividers ROHS
ANALOG MULTIPLIER OR DIVIDER, 1
The AD834 is a monolithic, laser-trimmed four-quadrant analog multiplier intended for use in high frequency applications, with a transconductance bandwidth (RL = 50 O) in excess of 500 MHz from either of the differential voltage inputs. In multiplier modes, the typical total full-scale error is 0.5%, dependent on the application mode and the external circuitry. Performance is relatively insensitive to temperature and supply variations due to the use of stable biasing based on a band gap reference generator and other design features. To preserve the full bandwidth potential of the high speed bipolar process used to fabricate the AD834, the outputs appear as a differential pair of currents at open collectors. To provide a single-ended ground referenced voltage output, some form of external current-to-voltage conversion is needed. This may take the form of a wideband transformer, balun, or active circuitry such as an op amp. In some applications (such as power measurement), the subsequent signal processing may not need to have high bandwidth. The transfer function is accurately trimmed such that when X = Y = ±1 V, the differential output is ±4 mA. This absolute calibration allows the outputs of two or more AD834 devices to be summed with precisely equal weighting, independent of the accuracy of the load circuit. The AD834J, available in 8-lead PDIP and plastic SOIC packages, is specified over the commercial temperature range of 0°C to 70°C. The AD834A is also available in 8-lead CERDIP and plastic SOIC packages operating over the industrial temperature range of-40°C to +85°C. The AD834SQ/883B, available in an 8-lead CERDIP, operates over the military temperature range of -55°C to +125°C. S-grade chips are also available. Two application notes featuring the AD834 (AN-212 and AN-216) can be found at www.analog.com. For additional applications circuits, consult the AD811 data sheet.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD834SQ-883B
  • AD834SQ/883B.
  • AD834SQ883B