Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8345ARE

Tube AD8345 Modulator Surface Mount RF Modulator IC 10dBm 5.5V 500mW 140MHz~1GHz
$ 6.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8345ARE.

Upverter

Datasheet20 pages20 years ago

iiiC

Inventory History

3 month trend:
-39.97%

CAD Models

Download Analog Devices AD8345ARE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.49
$ 7.81
$ 7.81
Stock
151,899
156,399
156,399
Authorized Distributors
1
2
2
Frequency
-
140 MHz
140 MHz
Max Frequency
-
1 GHz
1 GHz
Max Power Dissipation
500 mW
500 mW
500 mW
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
TSSOP
TSSOP
TSSOP
Packaging
-
-
-
Max Supply Current
78 A
78 A
78 A
Operating Supply Current
65 mA
65 mA
65 mA
Operating Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Analog DevicesAD8349AREZ
RF Modulator IC 700MHz ~ 2.7GHz 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Analog DevicesAD5932YRUZ
Direct Digital Synthesizer 50MHz 1-DAC 10bit Serial 16-Pin TSSOP Tube
Analog DevicesAD8346ARUZ
RF Modulator IC 800MHz ~ 2.5GHz 16-TSSOP (0.173", 4.40mm Width)
Silicon LabSI4320-J1-FTR
RF Receiver FSK 2.2V to 5.4V 16-Pin TSSOP T/R
Silicon LabSI4021-A1-FTR
RF Transmitter FSK 2.2V to 5.4V 16-Pin TSSOP T/R
Silicon LabSI4322-A0-FT
RF Receiver 801.92MHz, 881.92MHz 878.06MHz, 958.06MHz FSK 16-SOP Tube

Descriptions

Descriptions of Analog Devices AD8345ARE provided by its distributors.

Tube AD8345 Modulator Surface Mount RF Modulator IC 10dBm 5.5V 500mW 140MHz~1GHz
RF MODULATOR 140MHZ-1GHZ 16TSSOP "RF Modulator IC 140MHz ~ 1GHz 16-TSSOP (0.173"", 4.40mm Width) Exposed Pad"
Quadrature Mod 80MHz 16-Pin TSSOP EP Tube
HTSSOP 300-1000MHZ QUADRATURE MODULATOR
Modulator, Quadraphase, 140MHz Min, 1000MHz Max
RF MODULATOR 140MHZ-1GHZ 16TSSOP
IC QUADRATURE MOD 250MHZ 16TSSOP
IC QUAD MOD 140-1000MHZ 16TSSOP
IC OPAMP INSTR 2MHZ RRO 8VSSOP
The AD8345 is a silicon RFIC quadrature modulator, designed for use from 140 MHz to 1000 MHz. The part provides a very low noise floor and high output power supporting a significant improvement in output dynamic range. The AD8345 needs a low LO drive level and provides a fully specified 50 Ω buffered output. The part provides excellent amplitude and phase balance and sideband suppression specifications to enable higher order/capacity QAM modulated radios. Additionally the AD8345 has been tested and supports the requirements as an IF modulator within CDMA/GSM/W-CDMA cellular infrastructure equipment and as a direct conversion modulator for the 800 – 900 MHz cellular bands. The AD8345 is supplied in 16-lead Thin Shrunk Small Outline (TSSOP) package with exposed paddle, and fully specified over –40°C to +85°C temperature range. Availability Samples part number (AD8345ARE) and an evaluation board, part number (AD8345-EVAL) are available. Other Modulator / Demodulator Products AD8346 – 800 MHz to 2.5 GHz Lower Power Direct Up-Conversion Modulator AD8347 – 800 MHz to 2.7 GHz Direct Conversion Demodulator AD8349 – 700 MHz to 2.7 GHz Low Noise, Higher Output Drive, RF Modulator

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated