Analog Devices AD8331ARQ

Ultralow Noise VGAs with Preamplifier and Programmable RIN | IC VGA SINGLE W/PREAMP 20-QSOP
$ 7.81

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8331ARQ.

Analog Devices

Datasheet56 pages16 years ago
Datasheet60 pages18 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8331ARQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.81
$ 12.435
$ 12.435
Stock
130,704
321,266
321,266
Authorized Distributors
1
5
5
Case/Package
QSOP
QSOP
QSOP
Number of Pins
20
20
20
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX4187EEE+
IC OPAMP CFA 4 CIRCUIT 16QSOP / Current Feedback Amplifier 4 Circuit 16-QSOP
Analog DevicesMAX4188EEE
5V 5.5V 200MHz Current Feedback Amplifier QSOP-16 SMD mount 1.55mm(height)
Analog DevicesMAX4382EEE+
Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs and Disable
Analog DevicesAD8604ARQZ
Precision CMOS, Single-Supply, Rail-to-Rail, Input/Output Wideband Operational Amplifiers
200MHz Rail-to-Rail Amplifiers; QSOP16, SOIC14; Temp Range: -40° to 85°C
RenesasEL8403IUZ
Operational Amplifier, 4 Func, 8000uV Offset-Max, BIPolar, PDSO16

Descriptions

Descriptions of Analog Devices AD8331ARQ provided by its distributors.

Ultralow Noise VGAs with Preamplifier and Programmable RIN | IC VGA SINGLE W/PREAMP 20-QSOP
AMP VARIABLE GAIN, 8331, QSOP20; Amplifiers, No. of:1; Termination Type:SMD; Case style:QSOP; Temperature, operating range:-40°C to +85°C; Amplifier IC type:Programmable; Bandwidth:120MHz; Bandwidth, gain:3MHz; Base number:8331; IC Generic number:8331; Logic function number:8331; Pins, No. of:20; Temp, op. max:85°C; Temp, op. min:-40°C; Temperature range, IC:Commercial; Voltage, Vcc:5V
The AD8331 is a single, ultralow noise, linear-in-dB, variable gain amplifier (VGA). Optimized for ultrasound systems, it is usable as a low noise variable gain element at frequencies up to 120 MHz. Included is an ultralow noise preamplifier (LNA), an X-AMP® VGA with 48 dB of gain range, and a selectable gain postamplifier with adjustable output limiting. The LNA gain is 19 dB with a single-ended input and differential outputs. Using a single resistor, the LNA input impedance can be adjusted to match a signal source without compromising noise performance. The operating temperature range is -40°C to +85°C. The AD8331 is available in a 20-lead QSOP package. The AD8331 is a single version of the dual AD8332 and quad AD8334. For information on specs, please see the AD8331/AD8332 datasheet.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated