Analog Devices MAX4187EEE+

IC OPAMP CFA 4 CIRCUIT 16QSOP / Current Feedback Amplifier 4 Circuit 16-QSOP
$ 3.19

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4187EEE+.

SHENGYU ELECTRONICS

Datasheet24 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4187EEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX4188EEE
5V 5.5V 200MHz Current Feedback Amplifier QSOP-16 SMD mount 1.55mm(height)
200MHz Rail-to-Rail Amplifiers; QSOP16, SOIC14; Temp Range: -40° to 85°C
RenesasEL8401IUZ
200MHz Rail-to-Rail Amplifiers; QSOP16, SOIC14; Temp Range: -40° to 85°C
Analog DevicesMAX4383EEE+
Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs a
Operational Amplifier, 3 Func, 5000uV Offset-Max, PDSO16
Analog DevicesMAX4022EEE+
Low-Cost, High-Speed, Single-Supply, Gain of +2 Buffers with Rail-to-Rail Outputs in SOT23

Descriptions

Descriptions of Analog Devices MAX4187EEE+ provided by its distributors.

IC OPAMP CFA 4 CIRCUIT 16QSOP / Current Feedback Amplifier 4 Circuit 16-QSOP
QUAD OP-AMP 7000 uV OFFSET-MAX 270 MHz BAND WIDTH PDSO16
OP Amp Quad Current Fdbk ±5.5V/5.5V 16-Pin QSOP
±5.5V,5.5V 245MHz Current Feedback QSOP-16 SMD mount 4.98mm*3.99mm*1.55mm
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated