Analog Devices MAX4188EEE

5V 5.5V 200MHz Current Feedback Amplifier QSOP-16 SMD mount 1.55mm(height)
$ 2.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4188EEE.

DigiKey

Datasheet23 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4188EEE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX4023EEE+T
Video Multiplexer Amplifier with Fixed and Settable Gain 2:1 5V 260MHz 16-Pin QSOP
ElantecEL5306IUZ
Operational Amplifier, 3 Func, 15000uV Offset-Max, PQSO16
Operational Amplifier, 3 Func, 5000uV Offset-Max, PDSO16
Analog DevicesMAX4382EEE+
Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs and Disable
Analog DevicesMAX4019EEE+T
Low-Cost, High-Speed, Single-Supply, Gain of +2 Buffers with Rail-to-Rail Outputs in SOT23
500MHz Rail-to-Rail Amplifier; QSOP16, SOIC16; Temp Range: -40° to 85°C

Descriptions

Descriptions of Analog Devices MAX4188EEE provided by its distributors.

5V 5.5V 200MHz Current Feedback Amplifier QSOP-16 SMD mount 1.55mm(height)
OP Amp Triple 350V/us ±2.25V to ±5.5V/4.5V to 5.5V 16-Pin QSOP Tube
Contains Lead Not Qualified GULL WING 2007 OPERATIONAL AMPLIFIER Amplifier 667mW 2nV/sqrt Hz 48dB 350V/mus
IC OPAMP TRIPLE LOWGLITCH 16QSOP
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated