Renesas EL8403IUZ

Operational Amplifier, 4 Func, 8000uV Offset-Max, BIPolar, PDSO16
$ 8.338
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL8403IUZ.

IHS

Datasheet16 pages23 years ago
Datasheet16 pages23 years ago

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas EL8403IUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.338
$ 3.038
Stock
529,075
178,882
Authorized Distributors
3
3
Case/Package
SSOP
SSOP
Number of Pins
16
-
Number of Circuits
4
4
Slew Rate
500 V/µs
500 V/µs
Gain Bandwidth Product
200 MHz
200 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
70 dB
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
5.6 mA
5.6 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2003-11-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

500MHz Rail-to-Rail Amplifier; QSOP16, SOIC16; Temp Range: -40° to 85°C
200MHz Rail-to-Rail Amplifiers; QSOP16, SOIC14; Temp Range: -40° to 85°C
Analog DevicesAD8604ARQZ
Precision CMOS, Single-Supply, Rail-to-Rail, Input/Output Wideband Operational Amplifiers
Quad Precision Micropower Single Supply Rail-to-Rail Input and Output Precision Op Amps
Analog DevicesMAX9541AEE+
Video Mux Amplifiers 16-Pin QSOP
Analog DevicesMAX4023EEE+T
Video Multiplexer Amplifier with Fixed and Settable Gain 2:1 5V 260MHz 16-Pin QSOP

Descriptions

Descriptions of Renesas EL8403IUZ provided by its distributors.

Operational Amplifier, 4 Func, 8000uV Offset-Max, BIPolar, PDSO16
OP Amp Quad Volt Fdbk R-R O/P 5.5V 16-Pin QSOP
500MHz Rail-to-Rail Amplifiers
IC OPAMP VFB 200MHZ RRO 16QSOP
1 CHANNEL VIDEO AMPLIFIER PDSO16
5.6mA(x4 Channels) 600V/μs 12nV/rtHz 200MHz 60dB shutdown Rail to Rail 65mA 4 4 5.5V 800μV 6μA 500MHz General Purpose QSOP-16 SMD mount 4.9mm*3.9mm*1.4mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:General Purpose; Gain Bandwidth -3db:500MHz; Slew Rate:600V/µs; Supply Voltage Min:3V; Supply Voltage Max:5.5V; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M