Analog Devices AD8328ARQ

General Purpose 4.75V 5.25V QSOP-20 SMD Mount 8.66MM*3.91MM*1.65MM
$ 3.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8328ARQ.

Analog Devices

Datasheet20 pages21 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8328ARQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.01
$ 2.62
$ 2.62
Stock
229,838
206,991
206,991
Authorized Distributors
1
1
1
Case/Package
QSOP
QSOP
QSOP
Number of Pins
20
20
20
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

EL5372IUZ Pb-Free Triple 200MHz differential receiver, TAPE & REEL PACK, LEVEL 3
RenesasEL5372IUZ
IC,LINE RECEIVER,TRIPLE,BIPOLAR,DIFFERENTIAL,SSOP,24PIN,PLASTIC
Analog DevicesMAX3761EEP
IC LIMITING AMP 20QSOP / Low-Power, 622Mbps Limiting Amplifiers with Chatter-Free Power Detect for LANs
Analog DevicesADA4412-3ARQZ
Integrated Triple Video Filter with Selectable Cutoff Frequencies for RGB, HD and SD
Analog DevicesMAX4188EEE
5V 5.5V 200MHz Current Feedback Amplifier QSOP-16 SMD mount 1.55mm(height)
Analog DevicesMAX4187EEE+
IC OPAMP CFA 4 CIRCUIT 16QSOP / Current Feedback Amplifier 4 Circuit 16-QSOP

Descriptions

Descriptions of Analog Devices AD8328ARQ provided by its distributors.

GENERAL PURPOSE 4.75V 5.25V QSOP-20 SMD mount 8.66mm*3.91mm*1.65mm
IC VIDEO LINE DRVR/TRANS 20QSOP / Line Driver, Transmitter 20-QSOP
SP Amp Line Driver Amp Single 5.25V 20-Pin QSOP Tube
Line Driver, 1 Func, 1 Driver, PDSO20
IC LINE DRIVE CABLE 5V 20-QSOP
QSOP LOW COST 5V CABLE LINE DR
The AD8328 is a low cost amplifier designed for coaxial line driving. The features and specifications make the AD8328 ideally suited for MCNS-DOCSIS and EuroDOCSIS applications. The gain of the AD8328 is digitally controlled. An 8-bit serial word determines the desired output gain over a 59 dB range, resulting in gain changes of 1 dB/LSB. The AD8328 is packaged in a low cost 20-lead LFCSP and a 20-lead QSOP. The AD8328 operates from a single 5 V supply and has an operational temperature range of -40°C to +85°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated