Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD831APZ-REEL

IC Mixer 500MHZ Dwn Conv 20PLCC "rf Mixer IC Hf, Vhf Down Converter 500MHZ 20-PLCC (9X9)"
$ 20.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD831APZ-REEL.

Upverter

Datasheet16 pages23 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices AD831APZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.218
$ 20.094
$ 20.094
Stock
149,997
144,029
144,029
Authorized Distributors
3
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Gain
0 dB
0 dB
0 dB
Noise Figure
10.3 dB
10.3 dB
10.3 dB
Frequency
500 MHz
500 MHz
500 MHz
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD831APZ-REEL.

Related Parts

Analog DevicesAD831APZ
IC MIXER 500MHZ DWN CONV 20PLCC "RF Mixer IC HF, VHF Down Converter 500MHz 20-PLCC (9x9)"
Analog DevicesAD831AP-REEL7
IC MIXER 500MHZ DWN CONV 20PLCC "RF Mixer IC HF, VHF Down Converter 500MHz 20-PLCC (9x9)"
Analog DevicesAD831AP
Down Converter, HF/VHF, 125mA, 24dBm, ±5.5V/11V, 400MHz Typ, ±4.5V/9V, LCC, SMD, 4.57mm H
Analog DevicesAD831AP-REEL
±5.5V,11V 400MHz(Typ) 125mA 0dB ±5V 14dB 24dBm HF,VHF ±4.5V,9V PLCC-20 SMD mount

Descriptions

Descriptions of Analog Devices AD831APZ-REEL provided by its distributors.

IC MIXER 500MHZ DWN CONV 20PLCC "RF Mixer IC HF, VHF Down Converter 500MHz 20-PLCC (9x9)"
Up/Down Conv Mixer ±5V 400MHz 20-Pin PLCC T/R / IC MIXER 500MHZ DWN CONV 20PLCC
High-Performance, Low Distortion 500 MHz Mixer
RF Mixer Hi-Perf Low Distort 500 MHz
500MHz 0dB 14dB HF,VHF PLCC-20 RF Mixers ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD831APZREEL