Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8276BRZ

ROHS3Compliant EAR99 AD8276 Tube op amp amplifier circuit 5mm 200muA 200muV 0.55MHz
$ 3.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8276BRZ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet16 pages17 years ago

element14 APAC

Farnell

Factory Futures

Upverter

Inventory History

3 month trend:
-20.70%

CAD Models

Download Analog Devices AD8276BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.029
$ 3.115
Stock
291,460
118,459
Authorized Distributors
6
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1.1 V/µs
1.1 V/µs
Gain Bandwidth Product
550 kHz
550 kHz
Input Offset Voltage (Vos)
100 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD8276ARZ
ROHS3Compliant EAR99 AD8276 Tube op amp amplifier circuit 5mm 200muA 200muV 0.55MHz
Analog DevicesAD8276ARZ-R7
SP Amp INSTR Amp Single R-R O/P ±18V/36V 8-Pin SOIC N T/R
Analog DevicesAD8276ARZ-RL
ROHS3Compliant EAR99 AD8276 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.25mA 200muV 0.55MHz
MicrochipMCP6L71T-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6271-E/SN
MCP6271 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
Texas InstrumentsLMP7701MA/NOPB
IC OPAMP GP 2.5MHZ RRO 8SOIC / Op Amp Single Precision Amplifier R-R I/O 12V 8-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices AD8276BRZ provided by its distributors.

ROHS3Compliant EAR99 AD8276 Tube op amp amplifier circuit 5mm 200muA 200muV 0.55MHz
SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC N Tube
Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.55MHz Band Width, PDSO8
ANALOG DEVICES AD8276BRZ. DIFFERENTIAL AMPLIFIER, 550KHZ, 1.1V/uS, SOIC-8
200μA 1.1V/μs 550KHz 1 2V ±18V,36V 100μV 550KHz SOIC-8 SMD mount 1.75mm(height)
Diff-Amp, 550Khz, -40 To 85Deg C, Soic-8; |Analog Devices, Inc. AD8276BRZ
Low Power, Wide Supply Range, Low Cost Unity-Gain Difference Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8276BRZ .
  • AD8276BRZ.