Analog Devices AD8276ARZ-R7

SP Amp INSTR Amp Single R-R O/P ±18V/36V 8-Pin SOIC N T/R
$ 2.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8276ARZ-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet20 pages16 years ago
Datasheet20 pages17 years ago
Datasheet16 pages17 years ago

element14 APAC

Augswan

Upverter

Inventory History

3 month trend:
-86.75%

CAD Models

Download Analog Devices AD8276ARZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.046
$ 2.239
Stock
320,565
307,539
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1.1 V/µs
1.1 V/µs
Gain Bandwidth Product
550 kHz
550 kHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD8276BRZ
SP Amp INSTR Amp Single R-R O/P ±18V/36V 8-Pin SOIC N Tube
Analog DevicesAD8276BRZ-R7
SP Amp INSTR Amp Single R-R O/P ±18V/36V 8-Pin SOIC N T/R
Analog DevicesAD8276BRZ-RL
SP Amp INSTR Amp Single R-R O/P ±18V/36V 8-Pin SOIC N T/R
MicrochipMCP6L71T-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6271-E/SN
MCP6271 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6273-E/SN
ROHS3Compliant EAR99 MCP6273 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.005muA 3mV 2000kHz

Descriptions

Descriptions of Analog Devices AD8276ARZ-R7 provided by its distributors.

SP Amp INSTR Amp Single R-R O/P ±18V/36V 8-Pin SOIC N T/R
Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 0.55MHz Band Width, PDSO8
Differential Amplifier 1 Circuit Rail-to-Rail 8-SOIC
ROHS3Compliant EAR99 AD8276 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.25mA 200muV 0.55MHz
Special Purpose Amplifiers; AD8276ARZ-R7; ANALOG DEVICES; 8; SOIC; 36 V; 1
Low Power, Wide Supply Range, Low Cost Unity-Gain Difference Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated