Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8276ARZ-RL

ROHS3Compliant EAR99 AD8276 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.25mA 200muV 0.55MHz
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8276ARZ-RL.

SHENGYU ELECTRONICS

Datasheet20 pages14 years ago

Analog Devices

CAD Models

Download Analog Devices AD8276ARZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.239
$ 2.239
Stock
259,153
306,280
306,280
Authorized Distributors
2
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1.1 V/µs
1.1 V/µs
1.1 V/µs
Gain Bandwidth Product
550 kHz
550 kHz
550 kHz
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
200 µA
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD8276BRZ
ROHS3Compliant EAR99 AD8276 Tube op amp amplifier circuit 5mm 200muA 200muV 0.55MHz
Analog DevicesAD8276BRZ-R7
SP Amp INSTR Amp Single R-R O/P ±18V/36V 8-Pin SOIC N T/R
Analog DevicesAD8276BRZ-RL
SP Amp INSTR Amp Single R-R O/P ±18V/36V 8-Pin SOIC N T/R
MicrochipMCP6L71T-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6271-E/SN
MCP6271 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6273-E/SN
ROHS3Compliant EAR99 MCP6273 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.005muA 3mV 2000kHz

Descriptions

Descriptions of Analog Devices AD8276ARZ-RL provided by its distributors.

ROHS3Compliant EAR99 AD8276 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.25mA 200muV 0.55MHz
SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC N T/R
Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.55MHz Band Width, PDSO8
Low Power, Wide Supply Range, Low Cost Unity-Gain Difference Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8276ARZRL