Analog Devices AD825ARZ-REEL7

Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R
$ 3.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD825ARZ-REEL7.

element14 APAC

Datasheet12 pages12 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
+30.58%

CAD Models

Download Analog Devices AD825ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD825ARZ-REEL7.

Related Parts

Analog DevicesAD825AR-REEL
Surface Mount J-FET Obsolete Tape & Reel (TR) J-FET Amplifier 140V/mus -40C~85C 46MHz 1mV
Analog DevicesAD825AR-REEL7
OP Amp Single GP ±18V 8-Pin SOIC N T/R
Analog DevicesAD825AR
6.5mA 140V/¦Ìs 12nV/rtHz@ ¡À5V 26MHz 50mA 1 1 10V ¡À18V 1mV 15pA 46MHz J-FET SOIC-8 1.5mm

Descriptions

Descriptions of Analog Devices AD825ARZ-REEL7 provided by its distributors.

Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8
ROHS3Compliant EAR99 AD825 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.0006muA 2mV 21000kHz
Operational Amplifiers; AD825ARZ-REEL7; ANALOG DEVICES; 2 mV; 1; 7.2 mA; 80 dB
Op-Amp, 26Mhz, -40 To 85Deg C, Nsoic-8; No. Of Channels:1Channels; Gain Bandwidth Product:26Mhz; Supply Voltage Range:± 5V To ± 15V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Jfet; Rail To Rail:-; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD825ARZ-REEL7
The AD825 is a superbly optimized operational amplifier for high speed, low cost, and dc parameters, making it ideally suited for a broad range of signal conditioning and data acquisition applications. The ac performance, gain, bandwidth, slew rate, and drive capability are all very stable over temperature. The AD825 also maintains stable gain under varying load conditions. The unique input stage has ultra low input bias current and input current noise. Signals that go to either rail on this high performance input do not cause phase reversals at the output. These features make the AD825 a good choice as a buffer for MUX outputs, creating minimal offset and gain errors. The AD825 is fully specified for operation with dual +-5 V and +-15 V supplies. This power supply flexibility, and the low supply current of 6.5 mA with excellent ac characteristics under all supply conditions, makes the AD825 well-suited for many demanding applications.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated