Analog Devices AD8251ARMZ

Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 17MHz Band Width, CMOS, PDSO10
$ 9.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8251ARMZ.

element14 APAC

Datasheet24 pages16 years ago

Analog Devices

Newark

Augswan

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices AD8251ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.9
$ 10.428
$ 10.428
Stock
257,783
249,688
249,688
Authorized Distributors
4
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Circuits
1
1
1
Slew Rate
30 V/µs
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
98 dB
98 dB
98 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V
Operating Supply Current
4.5 mA
4.5 mA
4.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8251ARMZ.

Related Parts

Analog DevicesAD8250ARMZ
Programmable Gain Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 10MSOP
Analog DevicesAD8250ARMZ-R7
IC OPAMP INSTR 10MHZ 10MSOP / INST Amp Single ±15V 10-Pin MSOP T/R
Analog DevicesAD8271BRMZ
ROHS3Compliant EAR99 AD8271 Tube op amp buffer circuit 3.1mm 0.5muA 600muV 113.98dB
Texas InstrumentsOPA727AIDGKT
Operational Amplifier, Single, 20 Mhz, 1, 30 V/ S, 4V To 12V, Msop, 8 Rohs Compliant: Yes
Texas InstrumentsOPA827AIDGKT
Low-noise, high-precision, JFET-input operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA727AIDGKR
Single high precision, low noise operational amplifiers 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD8251ARMZ provided by its distributors.

Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 17MHz Band Width, CMOS, PDSO10
ANALOG DEVICES AD8251ARMZ Instrument Amplifier, 1, 70 V, 20 V/s, 10 MHz,5V to15V, MSOP
ROHS3Compliant EAR99 AD8251 Tube op amp buffer circuit 3mm 5nA 200muV 18.06dB
Instrumentation Amp, 10Mhz, 110Db, Msop; |Analog Devices, Inc. AD8251ARMZ
10 MHz, G = 1, 2, 4, 8 iCMOS® Programmable Gain Instrumentation Amplifier
SP Amp INSTR Amp Single ±15V 10-Pin MSOP Tube
4.1mA 30V/μs 10MHz 37mA 1 5V ±15V 70μV 5nA 10MHz MSOP-10 SMD mount 3mm*3mm*1.1mm
Bandwidth MHz = 10 / Channels = 1 / Slew Rate V/us = 30 / Input Bias Current nA = 30 / Input Offset Current nA = 30 / Common Mode Rejection Ratio (CMRR) dB = 80 / Output Type = Programmable / Dual Supply Voltage Min. V = 5 / Dual Supply Voltage Max. V = 15 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = MSOP / Pins = 10 / Mounting Type = SMD / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 0.9 / Power Supply Type = Dual

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8251ARMZ .