Analog Devices AD823AN

IC Dual Op-amp, 3500 Uv Offset-max, PDIP8, Plastic, MO-095AA, DIP-8, Operational Amplifier

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD823AN.

Verical

Datasheet20 pages14 years ago

Analog Devices

DigiKey

Newark

CAD Models

Download Analog Devices AD823AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.839
Stock
237,077
233,530
Authorized Distributors
0
6
Case/Package
DIP
N
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
22 V/µs
22 V/µs
Gain Bandwidth Product
-
10 MHz
Input Offset Voltage (Vos)
800 µV
3.5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
60 dB
70 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
-
7 mA

Related Parts

onsemiLM2904N
RoHS Compliant EAR99 LM2904 Tin (Sn) op amp amplifier circuit 6.35mm 0.5muA 7mV 1000kHz
Texas InstrumentsLM358N/NOPB
Op Amp, Low Offset Voltage, Low Power, Dual, MDIP-8,VS 5V, IS 0.5mA, PD 830mW, VOS 2mV
onsemiLM358AN
LM358 Series 2 mV Input Offset Dual Operational Amplifier - DIP-8
onsemiKA358A
FAIRCHILD SEMICONDUCTOR KA358A Operational Amplifier, Dual, 2 Amplifier,1.5V to16V, DIP, 8 Pins
Texas InstrumentsLF353N
Wide Bandwidth Dual JFET Input Operational Amplifier 8-PDIP 0 to 70
Texas InstrumentsLM2904N
Low Power Dual Operational Amplifier 8-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices AD823AN provided by its distributors.

IC DUAL OP-AMP, 3500 uV OFFSET-MAX, PDIP8, PLASTIC, MO-095AA, DIP-8, Operational Amplifier
Operational Amplifier, 2 Func, 3500uV Offset-Max, PDIP8
Not Qualified OPERATIONAL AMPLIFIER INDUSTRIAL DUAL OPERATIONAL AMPLIFIER Amplifier 1.3W 60dB 22V/mus 85C
The AD823 is a dual precision, 16 MHz, JFET input op amp that can operate from a single supply of 3.0 V to 36 V or from dual supplies of ±1.5 V to ±18 V. It has true single-supply capability with an input voltage range extending below ground in single-supply mode. Output voltage swing extends to within 50 mV of each rail for IOUT ≤ 100 μA, providing outstanding output dynamic range. An offset voltage of 800 μV maximum, an offset voltage drift of 2 μV/°C, input bias currents below 25 pA, and low input voltage noise provide dc precision with source impedances up to a Gigaohm. It provides 16 MHz, −3 dB bandwidth, −108 dB THD @ 20 kHz, and a 22 V/μs slew rate with a low supply current of 2.6 mA per amplifier. The AD823 drives up to 500 pF of direct capacitive load as a follower and provides an output current of 15 mA, 0.5 V from the supply rails. This allows the amplifier to handle a wide range of load conditions. This combination of ac and dc performance, plus the outstanding load drive capability, results in an exceptionally versatile amplifier for applications such as A/D drivers, high speed active filters, and other low voltage, high dynamic range systems. The AD823 is available over the industrial temperature range of −40°C to +85°C and is offered in both 8-lead PDIP and 8-lead SOIC packages. Applications Battery-powered precision instrumentation Photodiode preamps Active filters 12-bit to 16-bit data acquisition systems Medical instrumentation Data Sheet, Rev. E, 11/11

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated