Analog Devices AD8214ARMZ

ANALOG DEVICES AD8214ARMZ Fan-Failure Detector with Integrated Power Switch, 5V-65Vin, MSOP-8
$ 1.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8214ARMZ.

element14 APAC

Datasheet16 pages14 years ago

Analog Devices

Upverter

Newark

iiiC

Inventory History

3 month trend:
-4.05%

CAD Models

Download Analog Devices AD8214ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.803
$ 1.68
$ 1.68
Stock
373,878
201,479
201,479
Authorized Distributors
6
6
6
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Voltage Gain
-
-
-
Bandwidth
-
-
-
Gain Bandwidth Product
-
-
-
Input Bias Current
12 nA
12 nA
12 nA
Slew Rate
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
65 V
65 V
65 V
Case/Package
MSOP
MSOP
MSOP
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 15 hours ago)

Related Parts

MicrochipMIC2025-1YMM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin MSOP Tube
Linear Battery Charger Controller Li-Ion/Li-Pol 4.2V 8-Pin MSOP Tube
1 MHZ, 1.6A SWITCH, 0.65V START-UP SYNC BOOST REGULATOR,INPUT TO OUTPUT BYPASS, ADJUSTABLE
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 3.3 V

Descriptions

Descriptions of Analog Devices AD8214ARMZ provided by its distributors.

ANALOG DEVICES AD8214ARMZ Fan-Failure Detector with Integrated Power Switch, 5V-65Vin, MSOP-8
Comparator, Msop-8, -40 To 125Deg C; |Analog Devices, Inc. AD8214ARMZ
Fast Response, High Voltage, Current Shunt Comparator
1.2mA 2V 62.5V 65V MSOP-8 SMD 3mm × 3mm × 1.1mm
Comparator Single 65V 8-Pin MSOP Tube
MSOP-8 Current Sense Amplifiers ROHS
IC CURRENT SHUNT COMP OUT 8MSOP
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8214ARMZ .