Microchip MCP1642B-ADJI/MS

1 Mhz, 1.6A Switch, 0.65V Start-up Sync Boost Regulator, Input to Output Bypass, Adjustable
$ 0.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1642B-ADJI/MS.

Microchip

Datasheet0 pages0 years ago

TME

Inventory History

3 month trend:
-33.11%

CAD Models

Download Microchip MCP1642B-ADJI/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.85
$ 1.26
Stock
107,460
110,029
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Outputs
1
-
Max Output Current
800 mA
-
Switching Frequency
1 MHz
-
Min Input Voltage
1.8 V
-
Max Input Voltage
5.5 V
-
Min Output Voltage
1.8 V
-
Max Output Voltage
5.5 V
-
Efficiency
-
-
Synchronous Rectifier
Yes
-

Supply Chain

Projected EOL Date2039-12-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-12-18
Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 hours ago)

Related Parts

Texas InstrumentsTPS62005DGS
1.8-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62004DGSR
1.5-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
Texas InstrumentsTPS62000DGSR
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Descriptions

Descriptions of Microchip MCP1642B-ADJI/MS provided by its distributors.

1 MHZ, 1.6A SWITCH, 0.65V START-UP SYNC BOOST REGULATOR,INPUT TO OUTPUT BYPASS, ADJUSTABLE
1MHZ,1.6ASWITCH,.65V STARTUP SYNC BOOST REG, INPUT/OUTPUT BYPASS, ADJ8MSOP3X3MMTUB
Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 8-Pin MSOP Tube
IC REG BOOST ADJ 800MA 8MSOP / Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 800mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
DC/DC CONV, SYNC BOOST, 1MHZ, MSOP-8; Topology: Synchronous Boost (Step Up); Input Voltage Min: 650mV; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: MSOP; No. of Pins: 8Pins; Output Current: 800m
Topology = Step-Up / Outputs = 1 / Output Voltage Min. V = 1.8 / Output Voltage Max. V = 5.5 / Output Current mA = 800 / Switching Frequency MHz = 1 / Supply Voltage Min. mV = 650 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = MSOP / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 0.95

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1642B-ADJIMS