Analog Devices AD8212YRMZ-R7

80dB 500μA 7V 5V 65V MSOP-8 SMD mount,glue mount 3mm*3mm*850μm
$ 2.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8212YRMZ-R7.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.01%

CAD Models

Download Analog Devices AD8212YRMZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.91
$ 3.24
Stock
317,930
133,619
Authorized Distributors
6
3
Input Offset Voltage (Vos)
10 µV
10 µV
Common Mode Rejection Ratio
100 dB
100 dB
Voltage Gain
-
-
Bandwidth
-
-
Gain Bandwidth Product
1 MHz
1 MHz
Input Bias Current
200 µA
200 µA
Slew Rate
-
-
Min Supply Voltage
7 V
7 V
Max Supply Voltage
65 V
65 V
Case/Package
MSOP
MSOP
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

DC/DC Charge Pump Fixed Voltage Regulator, 2.1 V to 5.5 V, 3.3 V, 5 V, 150 mA, 8 Pins, MSOP
DC/DC Adjustable Charge Pump Voltage Converter, 2V to 5.5V in, 1.5V to 5.5V/150 mA out, MSOP-8
Switched Capacitor Converter, 0.15A, 780kHz Switching Freq-Max, MOS, PDSO8
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
STMicroelectronicsSTC3100IST
IC BATTERY MON W/GAUGE 8MSOP / Battery monitor IC with Coulomb counter/gas gauge
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%

Descriptions

Descriptions of Analog Devices AD8212YRMZ-R7 provided by its distributors.

80dB 500μA 7V 5V 65V MSOP-8 SMD mount,glue mount 3mm*3mm*850μm
SP Amp Current Shunt Monitor Single 65V 8-Pin MSOP T/R
Operational Amplifier, 1 Func, 3000uV Offset-Max, PDSO8
High Voltage Current Shunt Monitor
CURRENT SENSE AMP, 1MHZ, MSOP;
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8212YRMZR7