Analog Devices AD8208WBRMZ-R7

1.6mA 1V/μs 70KHz 80dB 1 5.5V 2mV 50nA MSOP-8 SMD mount,glue mount 3mm*3mm*850μm
$ 3.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8208WBRMZ-R7.

Analog Devices

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8208WBRMZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.576
$ 3.576
$ 3.576
Stock
277,279
227,984
227,984
Authorized Distributors
3
6
6
Input Offset Voltage (Vos)
20 V
2 mV
2 mV
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Voltage Gain
-
20 dB
20 dB
Bandwidth
-
70 kHz
70 kHz
Gain Bandwidth Product
70 kHz
70 kHz
70 kHz
Input Bias Current
50 nA
50 nA
50 nA
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
MSOP
MSOP
MSOP
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

DC/DC Charge Pump Fixed Voltage Regulator, 2.1 V to 5.5 V, 3.3 V, 5 V, 150 mA, 8 Pins, MSOP
DC/DC Adjustable Charge Pump Voltage Converter, 2V to 5.5V in, 1.5V to 5.5V/150 mA out, MSOP-8
Switched Capacitor Converter, 0.15A, 780kHz Switching Freq-Max, MOS, PDSO8
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
STMicroelectronicsSTC3100IST
IC BATTERY MON W/GAUGE 8MSOP / Battery monitor IC with Coulomb counter/gas gauge
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 3.3 V

Descriptions

Descriptions of Analog Devices AD8208WBRMZ-R7 provided by its distributors.

1.6mA 1V/μs 70KHz 80dB 1 5.5V 2mV 50nA MSOP-8 SMD mount,glue mount 3mm*3mm*850μm
High Voltage, Precision Difference Amplifier
ROHS3Compliant EAR99 AD8208 Tape & Reel (TR) op amp amplifier circuit 3mm 2.7mA 20V 70kHz
SP Amp DIFF AMP Single 5.5V Automotive 8-Pin MSOP T/R
Operational Amplifier, 1 Func, 4000uV Offset-Max, PDSO8
Differential Amplifiers High VTG Precision
OPERATIONAL AMPLIFIER, 4000UV OF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated