What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD8207WBRZ

SP Amp Difference Amplifier Single 5.5V Automotive 8-Pin SOIC N Tube
$ 5.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8207WBRZ.

element14 APAC

Datasheet16 pages15 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
+19.84%

CAD Models

Download Analog Devices AD8207WBRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8207WBRZ.

Related Parts

MicrochipTC4427EOA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC MOSFET DVR 1.5A DUAL HS 8SOIC
500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN
MicrochipTC4426EOA
Tube TC4426 Low-Side 2003 gate driver 30ns -40C~150C TJ 1.5A 1.5A 470mW

Descriptions

Descriptions of Analog Devices AD8207WBRZ provided by its distributors.

SP Amp Difference Amplifier Single 5.5V Automotive 8-Pin SOIC N Tube
ROHS3Compliant EAR99 AD8207 Tube op amp amplifier circuit 5mm 2.5mA 100muV 80dB
Operational Amplifier, 1 Func, 400uV Offset-Max, CMOS, MDSO8
Zero Drift, High Voltage, Bidirectional Difference Amplifier
Diff-Amp, 150Khz, -40 To 125Deg C, Nsoic; No. Of Channels:1Channels; Gain Bandwidth Product:150Khz; Supply Voltage Range:4.5V To 5.5V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Differential; Rail To Rail:- Rohs Compliant: Yes |Analog Devices, Inc. AD8207WBRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8207WBRZ .