Analog Devices AD8205YR

IC AMP DIFF 8SOIC / Differential Amplifier 1 Circuit 8-SOIC
$ 1.91

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8205YR.

Augswan

Datasheet12 pages14 years ago

Analog Devices

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8205YR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.91
$ 3.73
$ 3.73
Stock
121,198
366,033
366,033
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
-
50 kHz
50 kHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
76 dB
78 dB
78 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
2 mA
2 mA

Related Parts

Analog DevicesMAX4184ESA
OP Amp Dual Current Fdbk ±5.5V/5.5V 8-Pin SOIC N
Analog DevicesMAX4181ESA
OP Amp Single Current Fdbk ±5.5V/5.5V 8-Pin SOIC N
MicrochipMCP601-I/SN
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP602-I/SN
Operational Amplifier - Dual - 2 Amplifier - 2.8 MHz - 2.3 V/µs - 2.7V to 5.5V - SOIC - 8 Pins.
MicrochipMCP602T-I/SN
MCP602 Series 6 V 2.8 MHz Single Supply CMOS Operational Amplifier - SOIC-8
Texas InstrumentsLMH6622MA/NOPB
Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD8205YR provided by its distributors.

IC AMP DIFF 8SOIC / Differential Amplifier 1 Circuit 8-SOIC
Operational Amplifier, 1 Func, 4500uV Offset-Max, PDSO8
The AD8205 is a single-supply difference amplifier for amplify-ing small differential voltages in the presence of large common-mode voltages. The operating input common-mode voltage range extends from −2 V to +65 V. The typical single-supply voltage is 5 V. The AD8205 is offered in 8-Lead SOIC package and rated for operation from -40°C to +125°. Excellent dc performance over temperature keeps errors in the measurement loop to a minimum. Offset drift is typically less than 15 μV/°C, and gain drift is typically below 30 ppm/°C. The output offset can be adjusted from 0.05 V to 4.8 V with a 5 V supply by using the VREF1 and VREF2 pins. With VREF1 attached to the V+ pin, and VREF2 attached to the GND pin, the output is set at half scale. Attaching both pins to GND causes the output to be unipolar, starting near ground. Attaching both pins to V+ causes the output to be unipolar starting near V+. Other offsets can be obtained by applying an external voltage to the VREF1 and VREF2 pins. Applications High-side current sensing in: Motor controls Transmission controls Diesel injection controls Engine management Suspension controls Vehicle dynamic controls DC-to-dc converters

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated