Analog Devices MAX4184ESA

OP Amp Dual Current Fdbk ±5.5V/5.5V 8-Pin SOIC N
$ 2.62

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4184ESA.

DigiKey

Datasheet24 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4184ESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.62
$ 2.7
$ 2.7
Stock
443,609
116,714
116,714
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
-
-
Number of Circuits
2
2
2
Slew Rate
320 V/µs
275 V/µs
275 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
53 dB
53 dB
53 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1 mA
1 mA
1 mA

Related Parts

Operational Amplifier, 2 Func, 12000uV Offset-Max, 125MHz Band Width, PDSO8
Analog Devices / Linear TechnologyLT1253CS8
Low Cost Dual and Quad Video Amplifiers | IC AMP VIDEO DUAL 270MHZ 8SOIC
ISL55002 Series 30 V 200 MHz Unity-Gain Stable Operational Amplifier - SOIC-8
Texas InstrumentsLMH6655MA/NOPB
Dual Channel, Low Power, 250 MHz, Low Noise Amplifiers 8-SOIC -40 to 85
Texas InstrumentsLMH6655MA
Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin SOIC Tube
Texas InstrumentsLMH6655MAX/NOPB
ROHS3Compliant EAR99 LMH6655 Matte Tin (Sn) op amp amplifier circuit 4.9mm 5muA 1mV 250000kHz

Descriptions

Descriptions of Analog Devices MAX4184ESA provided by its distributors.

OP Amp Dual Current Fdbk ±5.5V/5.5V 8-Pin SOIC N
DUAL OP-AMP 7000 uV OFFSET-MAX 270 MHz BAND WIDTH PDSO8
IC OPAMP DUAL 240/270MHZ 8-SOIC
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Video Amplifiers Integrated Circuits (ICs)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated