Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8191AASTZ-RL

Video Switch Tape & Reel (TR) AD8191 Tin video processing unit 14mm 3.6V 1.05W 85C
$ 7.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8191AASTZ-RL.

Analog Devices

Datasheet28 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8191AASTZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.22
$ 12.37
$ 12.37
Stock
112,105
254,204
254,204
Authorized Distributors
1
5
5
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
I2C
I2C
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD8191ASTZ
4:1 HDMI/DVI SWITCH WITH EQUALIZATION Audio/Video Switch, 1 Func, 4 Channel, PQFP100
Analog DevicesAD8197ASTZ
4:1 HDMI/DVI Switch with Equalization | IC SWITCH DVI/HDMI 4:1 100-LQFP
Analog DevicesAD8197BASTZ
Video Switch Tray AD8197 Tin video processing unit 2.25Gbps 1.4mm 110mA 3.6V
Full Speed/High Speed Flash Media Controller USB 2.0 3.3V Tray 128-Pin VTQFP
Texas InstrumentsDP83846AVHG/NOPB
Single 10/100 DsPHYTER Ethernet physical layer transceiver 80-LQFP
Texas InstrumentsDP83846AVHG
Single 10/100 DsPHYTER Ethernet physical layer transceiver 80-LQFP

Descriptions

Descriptions of Analog Devices AD8191AASTZ-RL provided by its distributors.

Video Switch Tape & Reel (TR) AD8191 Tin video processing unit 14mm 3.6V 1.05W 85C
HDMI 1.2a 3V 3.6V QFP SMD mount,glue mount 14mm*14mm*1.4mm
HDMI/DVI Switch 100-Pin LQFP T/R
IC SWITCH HDMI/DVI 4:1 100LQFP
AUDIO/VIDEO SWITCH; Temperature Grade: INDUSTRIAL; No. of Terminals: 100; Package Code: LFQFP; Package Shape: SQUARE; Surface Mount: YES;
HDMI/DVI Switch with Equalization

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated