Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8122ACPZ-R7

Triple Differential Receiver with 300m Adjustable Cable Equalization
$ 19.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8122ACPZ-R7.

Analog Devices

Datasheet20 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD8122ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.096
$ 19.169
Stock
138,983
157,665
Authorized Distributors
2
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
40
40
-3db Bandwidth
270 MHz
270 MHz
Bandwidth
-
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Number of Channels
-
3
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8122ACPZ-R7.

Related Parts

Analog DevicesADM1169ACPZ
Super Sequencer and Monitor with Margining Control and Non-Volatile Fault Recording
Analog DevicesAD8123ACPZ
Analog Devices Differential Line Receiver, LFCSP VQ Package, 40-Pin, 3-Channel
Analog DevicesAD8123ACPZ-R7
Triple Differential Receiver with Adjustable Line Equalization

Descriptions

Descriptions of Analog Devices AD8122ACPZ-R7 provided by its distributors.

Triple Differential Receiver with 300m Adjustable Cable Equalization
IC RECEIVER 0/3 40LFCSP 0/3 Receiver 40-LFCSP-WQ (6x6)
SP Amp DIFF AMP Triple ±5.5V 40-Pin LFCSP EP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated