Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8123ACPZ

Analog Devices Differential Line Receiver, LFCSP VQ Package, 40-Pin, 3-Channel
$ 15.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8123ACPZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

Augswan

iiiC

Inventory History

3 month trend:
+14.15%

CAD Models

Download Analog Devices AD8123ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.211
$ 15.211
Stock
168,395
198,558
Authorized Distributors
5
5
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
40
40
-3db Bandwidth
120 MHz
120 MHz
Bandwidth
120 MHz
120 MHz
Gain
55 dB
55 dB
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
3
3
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesADN2830ACPZ32
IC LASR CTRLR 1CHAN 5.5V 32LFCSP Laser Driver IC 1 Channel 4.5V ~ 5.5V 32-LFCSP-WQ (5x5)
Analog DevicesAD8145YCPZ-R7
High Speed, Triple Differential Receiver with Comparators
Analog DevicesAD8143ACPZ-R2
High Speed, Triple Differential Receiver with Comparators | IC RECEIVER TRIPLE DIFF 32LFCSP

Descriptions

Descriptions of Analog Devices AD8123ACPZ provided by its distributors.

Analog Devices Differential Line Receiver, LFCSP VQ Package, 40-Pin, 3-Channel
Triple Differential Receiver with Adjustable Line Equalization
SP Amp DIFF Receiver Amp Triple ±5.5V 40-Pin LFCSP EP Tray
IC RECEIVER 0/3 40LFCSP 0/3 Receiver 40-LFCSP-WQ (6x6)
LFCSP-40 Buffer/Driver/Transceiver ROHS
VIDEO, DIFFERENTIAL RECEIVER, LFCSP-40
VIDEO, DIFFERENTIAL RECEIVER, LFCSP-40; Video Processor Application:Keyboard Video Mouse, Digital Signage, RGB, HD & Security Video, Video Projection & Distribution; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; IC Mounting:SMD RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated