Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADN2830ACPZ32

IC LASR CTRLR 1CHAN 5.5V 32LFCSP Laser Driver IC 1 Channel 4.5V ~ 5.5V 32-LFCSP-WQ (5x5)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN2830ACPZ32.

HQonline

Datasheet10 pages14 years ago

Analog Devices

Farnell

element14 APAC

iiiC

CAD Models

Download Analog Devices ADN2830ACPZ32 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADN2830ACPZ32.

Related Parts

Analog DevicesADN2841ACPZ-32
Dual-Loop, 50 Mbps to 2.7 Gbps Laser Diode Driver
Analog DevicesAD8123ACPZ
Analog Devices Differential Line Receiver, LFCSP VQ Package, 40-Pin, 3-Channel
Analog DevicesAD8123ACPZ-R7
EAR99 AD8123 Tape & Reel (TR) GENERAL PURPOSE interface driver -5V 132mA 6mm 10ns

Descriptions

Descriptions of Analog Devices ADN2830ACPZ32 provided by its distributors.

IC LASR CTRLR 1CHAN 5.5V 32LFCSP Laser Driver IC 1 Channel 4.5V ~ 5.5V 32-LFCSP-WQ (5x5)
Average Power Controller for Continuous Wave (CW) Laser
PRODUCTION (Last Updated: 2weeks ago) Surface Mount ADN2830 EAR99 laser driver -40C~85C 200mA 5mm 5V
IC TRANSCEIVER FULL 3/5 28TSSOP
Laser Driver 1-CH 32-Pin LFCSP EP Tray
LASER DIODE DRIVER, 5.5V, LFCSP-32
IC LASR CTRLR 1CHAN 5.5V 32LFCSP
LFCSP-32-WQ Laser Drivers ROHS
SPECIALTY TELECOM CIRCUIT QCC32
LASER DIODE DRIVER, 5.5V, LFCSP-32; Laser Driver Type:Laser Diode; Driver Case Style:LFCSP; No. of Pins:32Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Packaging:Each; Product Range:-; Phthalates Compliant:Yes; MSL:-; RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADN2830ACPZ-32
  • ADN2830ACPZ32.