Analog Devices AD8108AST

Ica, Vidsw, AD8108, 80TQ, X 325 Mhz, Gain: G=+1, TQFP-808X8 Buffered Crosspoint
$ 27.11

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8108AST.

Jameco (USA)

Datasheet32 pages21 years ago

Arrow Electronics

Sierra IC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8108AST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.11
$ 46.518
Stock
208,097
252,265
Authorized Distributors
1
6
Case/Package
LQFP
LQFP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
8 ns
Turn-Off Delay Time
-
8 ns
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Max Supply Current
-
-
Min Operating Temperature
-
-40 °C
Max Operating Temperature
-
85 °C
On Resistance (RON)
-
-
Number of Channels
8
8
Number of Bits
-
-

Related Parts

Analog DevicesAD8111AST
LQFP-80(12x12) Analog Switches / Multiplexers ROHS
Analog DevicesAD8110AST
Cross Point Switch, 1 Func, 16 Channel, BIPolar, PQFP80
Texas InstrumentsSN74ABTH32245PZ
Bus Transceiver, ABT Series, 36-Func, 9-Bit, True Output, BICMOS, PQFP100
Texas InstrumentsSN74ABTH32543PZ
36-Bit egistered Bus Transceivers with 3-State Outputs 100-LQFP -40 to 85
Texas InstrumentsSN74ABTH32501PZ
Registered Bus Transceiver, ABT Series, 2-Func, 18-Bit, True Output, BICMOS, PQFP100
Texas InstrumentsSN74ABTH32245PZG4
36-Bit Bus Transceivers With 3-State Outputs 100-LQFP -40 to 85

Descriptions

Descriptions of Analog Devices AD8108AST provided by its distributors.

ICA,VIDSW,AD8108,80TQ,X 325 MHz,GAIN:G=+1,TQFP-808X8 BUFFERED CROSSPOINT
Analog Video Crosspoint 325MHz 8 x 8 80-Pin LQFP
8-CHANNEL CROSS POINT SWITCH PQFP80
IC VIDEO CROSSPOINT SWIT 80LQFP
Multiplexer IC; Multiplexer Type:Buffered Video Crosspoint Switch; Number of Channels:8; Package/Case:80-LQFP; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:surface mount RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated