Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8045ACP-R2

IC OPAMP VF ULDIST LN 8LFCSP Voltage Feedback Amplifier 1 Circuit 8-LFCSP (3x3)
$ 2.52

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8045ACP-R2.

Arrow Electronics

Datasheet24 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8045ACP-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 3.62
$ 3.62
Stock
167,964
323,720
323,720
Authorized Distributors
1
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
1350 V/µs
1350 V/µs
Gain Bandwidth Product
-
400 MHz
400 MHz
Input Offset Voltage (Vos)
1.4 mV
1.4 mV
1.4 mV
Power Supply Rejection Ratio (PSRR)
65 dB
68 dB
68 dB
Common Mode Rejection Ratio
78 dB
91 dB
91 dB
Min Supply Voltage
3.3 V
3.3 V
3.3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
-
16 mA
16 mA

Related Parts

Analog DevicesAD8137YCPZ-REEL7
ROHS3Compliant EAR99 AD8137 Matte Tin (Sn) op amp amplifier circuit 3.1mm 500nA 2.6mV 79dB
Analog DevicesAD8137YCP-REEL7
Operational Amplifier, 1 Func, 2600uV Offset-Max, BIPolar
Analog DevicesAD8137YCP-R2
IC AMP DIFF R-R LP 20MA 8LFCSP "Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-LFCSP (3x3)"

Descriptions

Descriptions of Analog Devices AD8045ACP-R2 provided by its distributors.

IC OPAMP VF ULDIST LN 8LFCSP Voltage Feedback Amplifier 1 Circuit 8-LFCSP (3x3)
Contains Lead Lead Tin Not Qualified NO LEAD op amp amplifier circuit 78dB 1060V/mus 125C 65dB
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated