Analog Devices AD8137YCP-R2

IC AMP DIFF R-R LP 20MA 8LFCSP "Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-LFCSP (3x3)"

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8137YCP-R2.

DigiKey

Datasheet24 pages21 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices AD8137YCP-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.59
$ 2.59
Stock
122,833
605,828
605,828
Authorized Distributors
0
5
5
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
450 V/µs
450 V/µs
450 V/µs
Gain Bandwidth Product
-
110 MHz
110 MHz
Input Offset Voltage (Vos)
2.7 mV
700 µV
700 µV
Power Supply Rejection Ratio (PSRR)
79 dB
79 dB
79 dB
Common Mode Rejection Ratio
62 dB
66 dB
66 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
-
3.6 mA
3.6 mA

Related Parts

Analog DevicesAD8045ACP-REEL7
IC OPAMP VF ULDIST LN 8LFCSP Voltage Feedback Amplifier 1 Circuit 8-LFCSP (3x3)
Analog DevicesAD8045ACP-R2
IC OPAMP VF ULDIST LN 8LFCSP Voltage Feedback Amplifier 1 Circuit 8-LFCSP (3x3)
Analog DevicesAD8000YCPZ-REEL
ROHS3Compliant EAR99 AD8000 Tape & Reel (TR) op amp buffer circuit 3mm 5muA 10mV 59dB

Descriptions

Descriptions of Analog Devices AD8137YCP-R2 provided by its distributors.

IC AMP DIFF R-R LP 20MA 8LFCSP "Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-LFCSP (3x3)"
Operational Amplifier, 1 Func, 2600uV Offset-Max, BIPolar
Contains Lead Not Qualified NO LEAD OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 62dB 450V/mus 125C 800kOhm
3.2mA 12V£¬¡À6V Differential LFCSP-8 SMD mount 3mm*3mm*840¦Ìm
IC OPAMP DIFF 1 CIRCUIT 8LFCSP
IC AMP DIFF R-R LP 20MA 8LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated