Analog Devices AD8041AN

Amplifier; Operational (Rail to Rail); 12.6 V (Max.); 5.8 mA (Max.); -40 degC
$ 2.64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8041AN.

Analog Devices

Datasheet13 pages15 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8041AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.64
$ 7.02
Stock
194,430
1,083,647
Authorized Distributors
1
6
Case/Package
PDIP
N
Number of Pins
8
8
Number of Circuits
-
1
Slew Rate
160 V/µs
160 V/µs
Gain Bandwidth Product
-
160 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
72 dB
80 dB
Common Mode Rejection Ratio
74 dB
80 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
-
6.5 mA

Related Parts

Analog DevicesAD8011AN
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8
onsemiLM358NG
RoHS Compliant EAR99 LM358 Tube op amp amplifier circuit 10.0076mm 0.5muA 9V 65dB
Texas InstrumentsLM358P
Operational Amplifier, Dual, 700 Khz, 2, 0.4 V/ S, 1.5V To 16V, Dip, 8 Rohs Compliant: Yes
onsemiLM358N
LM358 Series 2 mV Input Offset Dual Operational Amplifier - DIP-8
Texas InstrumentsLMC6482IN/NOPB
Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin PDIP Tube
Texas InstrumentsLMC6482AIN/NOPB
Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices AD8041AN provided by its distributors.

Amplifier; Operational (Rail to Rail); 12.6 V (Max.); 5.8 mA (Max.); -40 degC
Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDIP8
OP Amp Single Volt Fdbk R-R O/P ±6V/12V 8-Pin PDIP
The AD8041 is a low power voltage feedback, high speed amplifier designed to operate on +3 V, +5 V or ± 5 V supplies. It has true single supply capability with an input voltage range extending 200 mV below the negative rail and within 1 V of the positive rail. The output voltage swing extends to within 50 mV of each rail, providing the maximum output dynamic range. Additionally, it features gain flatness of 0.1 dB to 30 MHz while offering differential gain and phase error of 0.03% and 0.03° on a single 5 V supply. This makes the AD8041 ideal for professional video electronics such as cameras, video switchers or any high speed portable equipment. The AD8041's low distortion and fast settling make it ideal for buffering high speed A-to-D converters. The AD8041 has a high speed disable feature useful for multiplexing or for reducing power consumption (1.5 mA). The disable logic interface is compatible with CMOS or open-collector logic. The AD8041 offers low power supply current of 5.8 mA maximum and can run on a single 3 V power supply. These features are ideally suited for portable and battery powered applications where size and power are critical. The wide bandwidth of 160 MHz along with 160 V/µs of slew rate on a single 5 V supply make the AD8041 useful in many general purpose high speed applications where dual power supplies of up to ±6 V and single supplies from 3 V to 12 V are needed. The AD8041 is available in 8-lead PDIP and SOIC over the industrial temperature range of -40°C to +85°C. An evaluation board is available for this product and may be ordered using the following product number: AD8041-EB. Schematic and layout for this evaluation board is contained in the product data sheet.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated