Analog Devices AD8011AN

OP Amp Single Current Fdbk ±6V/12V 8-Pin PDIP Tube
$ 3.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8011AN.

Analog Devices

Datasheet16 pages23 years ago
Datasheet16 pages23 years ago
Datasheet17 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8011AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.27
$ 6.404
Stock
176,463
312,324
Authorized Distributors
1
6
Case/Package
PDIP
N
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
3500 V/µs
Gain Bandwidth Product
300 MHz
328 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
55 dB
58 dB
Common Mode Rejection Ratio
52 dB
57 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
-
1.3 mA

Related Parts

Analog DevicesAD8055AN
OP Amp Single Volt Fdbk ±6V/12V 8-Pin PDIP
STMicroelectronicsTS271ACN
ROHS3Compliant EAR99 TS271 Matte Tin (Sn) op amp amplifier circuit 2.54mm 1pA 5mV 100kHz
Analog DevicesAD8001AN
OP Amp Single Current Fdbk ±6V/12V 8-Pin PDIP Tube
Analog DevicesAD8031BN
OP Amp Single Volt Fdbk R-R I/O ±6V/12V 8-Pin PDIP
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDIP8
MicrochipMCP6241-E/P
1.8V, 550KHz single Operational Amplifier, E Temp

Descriptions

Descriptions of Analog Devices AD8011AN provided by its distributors.

OP Amp Single Current Fdbk ±6V/12V 8-Pin PDIP Tube
Current Feedback Op Amp, 1.3mA, 3.5kV/μs, 328MHz, 52dB, 30mA, ±6V-12V, 2mV, 5μA, 400MHz, PDIP-8, TH
AMP HI SPEED LOW POWER VIDEO, 8011; Amplifier IC Type:Video; Amplifiers, No. of:1; Slew Rate:2000; Case Style:DIP; Pins, No. of:8; Temperature, Operating Range:-40°C to +85°C; Bandwidth:300MHz; Base Number:8011; IC Generic Number:8011; Logic Function Number:8011; Operational Amplifier Features:Current Feedback; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:6mV; Voltage, Supply +Nom:5V
The AD8011 is a very low power, high speed amplifier designed to operate on +5 V or ±5 V supplies. With wide bandwidth, low distortion and low power, this device is ideal as a general purpose amplifier. It also can be used to replace high speed amplifiers consuming more power. The AD8011 is a current feed-back amplifier and features gain flatness of 0.1 dB to 25 MHz while offering differential gain and phase error of 0.02% and 0.06° on a single 5 V supply. This makes the AD8011 ideal for professional video electronics such as cameras, video switchers or any high speed portable equipment. Additionally, the AD8011's low distortion and fast settling make it ideal for buffering high speed 8-, 10-, 12-bit A-to-D converters. The AD8011 offers very low power of 1 mA max and can run on single 5 V to 12 V supplies. All this is offered in a small 8-pin PDIP or 8-pin SOIC package. These features fit well with portable and battery powered applications where size and power are critical. The AD8011 is available in the industrial temperature range of -40°C to +85°C. An evaluation board is available for this product and may be ordered using the following product number: AD8011-EB. Schematic and layout for this evaluation board is contained in the product datasheet.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated