Descriptions of Analog Devices AD8021ARZ provided by its distributors.
Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N Tube
ROHS3Compliant EAR99 AD8021 Tube op amp amplifier circuit 5mm 7.5muA 5V 95dB
Single channel 7.5uA 460V/us 560MHz 1mV SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO8
ICA,1OPAM,AD8021,8SOI,* 200MHz,Vcc=ñ12V,LO NOISE HI-SPEED AMP FOR 16BIT
OP Amp Single Volt Feedback ±12 Volt24 Volt 8-Pin SOIC N
ANALOG DEVICES - AD8021ARZ - Operational Amplifier, Single, 1 Amplifier, 200 MHz, 120 V/μs, ± 2.25V to ± 12V, SOIC, 8 Pins
7.8mA 460V/¦Ìs 2.1nV/rtHz@ 5V 1GHz 96dB Rail to Rail 70mA 1 1 4.5V ¡À12V,24V 400¦ÌV 7.5¦ÌA 560MHz Voltage Feedback SOIC-8 1.75mm
Op-Amp, 560Mhz, -40 To 85Deg C, Soic-8; No. Of Channels:1Channels; Gain Bandwidth Product:560Mhz; Supply Voltage Range:5V To 24V, ± 2.25V To ± 12V; Ic Case/Package:Soic; No. Of Pins:8Pins; Amplifier Type:Voltage Feedback Rohs Compliant: Yes |Analog Devices, Inc. AD8021ARZ
Amplifier Type = High Speed / Gain Bandwidth MHz = 490 / Slew Rate V/us = 420 / Input Offset Voltage uV = 400 / Input Bias Current uA = 7.5 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = -86 / Power Supply Rejection Ratio (PSRR) dB = -86 / Input Voltage Noise Density nV/√Hz = 2.1 / Supply Current mA = 7 / Single Supply Voltage Min. V = 5 / Single Supply Voltage Max. V = 24 / Dual Supply Voltage Min. V = 2.25 / Dual Supply Voltage Max. V = 12 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Single / Power Supply Type = Dual / Reflow Temperature Max. °C = 260