Analog Devices AD8018AR

SOIC-8 Interface - Specialized ROHS
$ 4.04

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8018AR.

Analog Devices

Datasheet19 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8018AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.04
$ 6.662
$ 6.662
Stock
274,345
234,848
234,848
Authorized Distributors
1
3
3
Case/Package
SOIC N
R
R
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
3.3 V
3.3 V
Max Supply Voltage
-
8 V
8 V

Related Parts

Microchip25AA640A-I/SN
Microchip 25AA640A-I/SN Serial EEPROM Memory; 64kbit; 160ns; 1.8 to 5.5V 8-Pin SOIC
Microchip24LC08B/SN
24LC08 Series 8 Kb I2C 2 Wire (1K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip25AA512-I/SN
EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
EEPROM Serial-I2C 16K-Bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R
EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
EEPROM Serial-I2C 8K-Bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD8018AR provided by its distributors.

SOIC-8 Interface - Specialized ROHS
Op Amp Dual High Speed Amplifier 8V 8-Pin SOIC N Tube
IC XDSL LINE DVR R-R 8-SOIC / 2/0 Driver xDSL 8-SOIC
Operational Amplifier, 2 Func, 17000uV Offset-Max, BIPolar, PDSO8
ADSL Driver Dual 8-Pin SOIC N Tube
The AD8018 is a dual, high speed, low cost amplifier capable of driving low distortion signals to within 0.5 V of the supply rail. It is intended for use in single supply xDSL systems where low distortion and low cost is essential, and maximum reach on the line must be attained with the minimum of supply voltages. Each amplifier drives minimum 350 mA of output current and while maintaining -95 dBc of SFDR at 100 kHz, outstanding performance for any xDSL CPE application. The AD8018 is available with flexible standby and shutdown modes. Two bit control (1.5 V threshold referenced to DGND) will put the AD8018 into a full power standby (outputs low impedance) and shutdown (outputs high impedance). Fabricated in ADI's high speed XFCB process, the high bandwidth and fast slew rate of the AD8018 keep distortion to a minimum, while dissipating a minimum of power. The quiescent current of the AD8018 is low 9 mA/amplifier max. Low distortion, high output voltage drive, and high output current drive in small packages make the AD8018 ideal for use in low cost USB, PCMCIA and PCI Customer Premise Equipment for ADSL, SDSL, VDSL and proprietary xDSL systems. An evaluation board is available for this product and may be ordered using the following product number AD8018ARU-EVAL.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 8018AR