onsemi CAT24C08WI-GT3

EEPROM Serial-I2C 8K-Bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C08WI-GT3.

TME

Datasheet17 pages4 years ago

Newark

Upverter

IHS

Farnell

Inventory History

3 month trend:
-0.45%

CAD Models

Download onsemi CAT24C08WI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

EEPROM Serial-I2C 16K-Bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R
Microchip24AA01/SN
24AA01 Series 1 Kbit (128 x 8) 5.5 V Surface Mount I2C Serial EEPROM - SOIC-8
Microchip24LC00T-I/SN
IC EEPROM 128BIT 400KHZ 8SOIC / EEPROM Serial-I2C 128-bit 16 x 8 3.3V/5V 8-Pin SOIC N T/R
Microchip24LC00T/SN
24LC00 Series 128 Bit I2C 2 Wire (16 x 8) 2.5 V Serial EEPROM - SOIC-8
EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi CAT24C08WI-GT3 provided by its distributors.

EEPROM Serial-I2C 8K-Bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
CAT24C08 Series 8 Kb (64 X 128) 1.7 - 5.5 V I2C CMOS Serial EEPROM - SOIC-8
onsemi EEPROM 8Kbit Serial I2C SOIC 8-Pin SMD
EEPROM, 8KBIT, SERIAL, 400KHZ SOIC-8
IC, EEPROM, 8KBIT, SERIAL, 400KHZ SOIC-8; IC, EEPROM, 8KBIT, SERIAL, 400KHZ SOIC-8; Memory Size:8Kbit; Memory Configuration:1K x 8; Clock Frequency:400kHz; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Memory Case Style:SOIC; No. of Pins:8; IC Interface Type:I2C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C08-WI-GT3
  • CAT24C08WI-GT3.