Analog Devices AD8014ART-R2

IC, Operational Amplifier, SINGLE, BIPOLAR, TSOP, 5PIN, PLASTIC
$ 2.69

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8014ART-R2.

SHENGYU ELECTRONICS

Datasheet11 pages26 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8014ART-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.69
$ 2.93
$ 2.93
Stock
122,694
543,574
543,574
Authorized Distributors
1
6
6
Case/Package
SOT-23
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Circuits
-
1
1
Slew Rate
-
4000 V/µs
4000 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
55 dB
58 dB
58 dB
Common Mode Rejection Ratio
57 dB
57 dB
57 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
-
1.3 mA
1.3 mA

Related Parts

Texas InstrumentsLMH6723MF/NOPB
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMH6723MFX/NOPB
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMH6723MFX
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 5-SOT-23 -40 to 85
Analog DevicesAD8009JRT-REEL
IC OPAMP CF LDIST 175MA SOT23-5 / Current Feedback Amplifier 1 Circuit SOT-23-5
Analog DevicesAD8009JRT-R2
Operational Amplifier, 1 Func, 7000uV Offset-Max, PDSO5
MicrochipMIC7300YM5-TR
MIC7300 Series 10 V 370 kHz Rail-to-Rail Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Analog Devices AD8014ART-R2 provided by its distributors.

IC,Operational Amplifier,SINGLE,BIPOLAR,TSOP,5PIN,PLASTIC
OP Amp Single Current Fdbk ±6V/12V 5-Pin SOT-23 T/R
The AD8014 is a revolutionary current feedback operational amplifier that attains new levels of combined bandwidth, power, output drive and distortion. Analog Devices, Inc. uses proprietary circuit architecture to enable the highest performance amplifier at the lowest power. Not only is it technically superior, but it is low priced, for use in consumer electronics. This general purpose amplifier is ideal for a wide variety of applications including battery operated equipment. The AD8014 is a very high speed amplifier with 400 MHz, -3dB bandwidth, 4000 V/µs slew rate, and 24 ns settling time. The AD8014 is a very stable and easy to use amplifier with fast overload recovery. The AD8014 has extremely low voltage and current noise, as well as low distortion, making it ideal for use in wide-band signal processing applications. For a current feedback amplifier, the AD8014 has extremely low offset voltage and input bias specifications as well as low drift. The input bias current into either input is less than 15 µA at +25°C with a typical drift of less than 50 nA/°C over the industrial temperature range. The offset voltage is 5 mV max with a typical drift less than 10 µV/°C. For a low power amplifier, the AD8014 has very good drive capability, with the ability to drive 2 V p-p video signals on 75 O or 50 O series terminated lines and still maintain more than 135 MHz, 3 dB bandwidth.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8014ARTR2