Texas Instruments LMH6624MF

Single/ Dual Ultra Low Noise Wideband Operational Amplifier 5-SOT-23 -40 to 125
$ 4.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6624MF.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet37 pages11 years ago
Datasheet36 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet31 pages13 years ago

Arrow Electronics

Farnell

Newark

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMH6624MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6624MF.

Related Parts

Texas InstrumentsOPA683IDBVT
Very-low-power current-feedback amplifier with disable 6-SOT-23 -40 to 85
Texas InstrumentsLM7121IM5X/NOPB
ROHS3Compliant EAR99 LM7121 Matte Tin (Sn) op amp buffer circuit 2.9mm 5.5muA 1.6mV 175000kHz
Analog DevicesMAX4389EUT+T
Not Qualified GULL WING 2016 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 2.9mm
Texas InstrumentsOPA356AIDBVT
Op Amp Single High Speed Amplifier R-R O/P ±2.75V/5.5V 5-Pin SOT-23 T/R
Analog DevicesMAX4350EUK+T
Op Amp Single High Speed Amplifier R-R O/P ±5.5V/11V 5-Pin SOT-23 T/R
STMicroelectronicsTSH341ILT
TSH341 Series 5.5 V 300 MHz Low In/Out Rail Single Supply Video Amp - SOT-23-5

Descriptions

Descriptions of Texas Instruments LMH6624MF provided by its distributors.

Single/ Dual Ultra Low Noise Wideband Operational Amplifier 5-SOT-23 -40 to 125
Op Amp Single Low Noise Amplifier ±6V/12V 5-Pin SOT-23 T/R
12mA 400V/μs 0.92nV/rtHz@ ±6V 1.5GHz shutdown 100mA 1 1 ±6V,12V 100μV 13μA 95MHz Voltage Feedback SOT-23-5 SMD mount 1.45mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Noise; Gain Bandwidth -3db:1.5GHz; Slew Rate:400V/µs; Supply Voltage Min:5V; Supply Voltage Max:12V; No. of Pins:5 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.