Analog Devices AD8014ARTZ-R2

Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO5
$ 2.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8014ARTZ-R2.

Newark

Datasheet11 pages26 years ago
Datasheet12 pages26 years ago
Datasheet12 pages26 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8014ARTZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.33
$ 2.79
$ 2.79
Stock
156,452
524,907
524,907
Authorized Distributors
1
6
6
Case/Package
SOT-23
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
4000 V/µs
4000 V/µs
4000 V/µs
Gain Bandwidth Product
480 MHz
-
-
Input Offset Voltage (Vos)
2 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
55 dB
58 dB
58 dB
Common Mode Rejection Ratio
57 dB
57 dB
57 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
1.15 mA
1.3 mA
1.3 mA

Related Parts

Texas InstrumentsLMH6723MFX/NOPB
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMH6723MFX
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMH6723MF
Single/Quad 370 MHz 1 mA Current Feedback Op Amp 5-SOT-23 -40 to 85
Analog DevicesAD8009JRTZ-R2
Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SOT-23 T/R
Analog DevicesAD8001ARTZ-R2
ROHS3Compliant EAR99 AD8001 Tape & Reel (TR) op amp amplifier circuit 2.9mm 5muA 5V 50dB
Analog DevicesADA4860-1YRJZ-R2
Operational Amplifier, 1 Func, 13000uV Offset-Max, PDSO6

Descriptions

Descriptions of Analog Devices AD8014ARTZ-R2 provided by its distributors.

Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO5
OP Amp Single Current Fdbk ±6V/12V 5-Pin SOT-23 T/R
OP AMP, CF, LP, LN, LDIST, SOT23-5; Op Amp Type:Current Feedback; No. of Amplifiers:1; Bandwidth:400MHz; Slew Rate:4000V/µs; Supply Voltage Range:4.5V to 12V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011)
The AD8014 is a revolutionary current feedback operational amplifier that attains new levels of combined bandwidth, power, output drive and distortion. Analog Devices, Inc. uses proprietary circuit architecture to enable the highest performance amplifier at the lowest power. Not only is it technically superior, but it is low priced, for use in consumer electronics. This general purpose amplifier is ideal for a wide variety of applications including battery operated equipment. The AD8014 is a very high speed amplifier with 400 MHz, -3dB bandwidth, 4000 V/µs slew rate, and 24 ns settling time. The AD8014 is a very stable and easy to use amplifier with fast overload recovery. The AD8014 has extremely low voltage and current noise, as well as low distortion, making it ideal for use in wide-band signal processing applications. For a current feedback amplifier, the AD8014 has extremely low offset voltage and input bias specifications as well as low drift. The input bias current into either input is less than 15 µA at +25°C with a typical drift of less than 50 nA/°C over the industrial temperature range. The offset voltage is 5 mV max with a typical drift less than 10 µV/°C. For a low power amplifier, the AD8014 has very good drive capability, with the ability to drive 2 V p-p video signals on 75 O or 50 O series terminated lines and still maintain more than 135 MHz, 3 dB bandwidth.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8014ARTZR2