ADC, 100KSPS, 16BIT, SPI, 10LFCSP; Resolution (Bits):16bit; Sampling Rate:100kSPS; Supply Voltage Range:2.375V to 2.625V; Digital IC Case Style:QFN; No. of Pins:10; Input Channel Type:Pseudo Differential; Data Interface:Microwire, QSPI, SPI; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012); Supply Voltage Range - Analogue:2.375V to 2.625V
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: