Analog Devices PM7548GP

IC DAC 12BIT LC2MOS 20-DIP / Bit Digital to Analog Converter 20-PDIP
$ 10.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices PM7548GP.

DigiKey

Datasheet2 pages22 years ago

Inventory History

3 month trend:
-0.20%

Alternate Parts

Price @ 1000
$ 10.29
$ 126.89
$ 126.89
Stock
86,349
121,937
121,937
Authorized Distributors
1
1
1
Case/Package
DIP
CDIP
CDIP
Number of Pins
20
20
20
Number of Bits
12
-
-
Settling Time
-
1 µs
1 µs
Interface
-
-
-
Integral Nonlinearity (INL)
-
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
-
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
15.75 V
15.75 V

Related Parts

Analog DevicesMAX5253BCPP
IC DAC QUAD V-OUT 12BIT 3V 20DIP
Analog DevicesAD7392AN
+3 V, Parallel Input Micropower 10- and 12-Bit DACs | IC DAC 12BIT V-OUT 20DIP
Analog DevicesAD7945AN-B
3V~5.5V 12bit 12 Parallel 3V~5.5V R-2R PDIP-20 Through hole mounting 26.16mm*6.35mm*3.3mm
Analog DevicesMAX5251AEPP
IC DAC QUAD +3V 10BIT 20-DIP
Analog DevicesMAX5250ACPP
IC DAC 10BIT V-OUT 20DIP / Low-Power, Quad, 10-Bit Voltage-Output DAC
Analog DevicesLTC7543KN#PBF
SERIAL INPUT LOADING 0.25 us SETTLING TIME 12-BIT DAC PDIP16

Descriptions

Descriptions of Analog Devices PM7548GP provided by its distributors.

IC DAC 12BIT LC2MOS 20-DIP / Bit Digital to Analog Converter 20-PDIP
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP20
DUAL 8-BIT MULTIPLYING DAC
12-BIT MULTIPLYING CMOS D
IC DAC 12BIT LC2MOS 20-DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated