Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7899AR-2

IC ADC 14BIT SAR 28SOIC 14 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
$ 13.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7899AR-2.

Upverter

Datasheet16 pages25 years ago

Augswan

Newark

Inventory History

3 month trend:
-0.26%

CAD Models

Download Analog Devices AD7899AR-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.68
$ 28.381
$ 28.381
Stock
141,970
148,109
148,109
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
28
28
28
Number of Bits
14
14
14
Sampling Rate
400 ksps
400 ksps
400 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7851ARZ-REEL
IC ADC 14BIT SAR 24SOIC 14 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC
Analog DevicesAD7851AR
ADC Single SAR 333ksps 14-bit Serial 24-Pin SOIC W
Analog DevicesAD7856KRZ
IC ADC 14BIT SAR 24SOIC "14 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SOIC"
Texas InstrumentsTLC1518IDW
IC ADC 10BIT SAR 20SOIC "10 Bit Analog to Digital Converter 7, 8 Input 1 SAR 20-SOIC"
Texas InstrumentsTLC2558CDW
IC ADC 12BIT SAR 20SOIC "12 Bit Analog to Digital Converter 7, 8 Input 1 SAR 20-SOIC"
Texas InstrumentsTLC2558CDWG4
IC ADC 12BIT SAR 20SOIC "12 Bit Analog to Digital Converter 7, 8 Input 1 SAR 20-SOIC"

Descriptions

Descriptions of Analog Devices AD7899AR-2 provided by its distributors.

IC ADC 14BIT SAR 28SOIC 14 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
IC ADC 14BIT SAR 28SOIC / 5 V Single Supply 14-Bit 400 kSPS ADC
ADC Single SAR 400KSPS 14-Bit Parallel 28-Pin SOIC W
5V 400Ksps 14bit 14 Parallel Single-Ended 5V SAR SOIC-28 SMD mount 2.35mm(height)
A/D Converter (A-D) IC; Package/Case:28-SOIC; No. of Pins:28; Interface Type:Parallel; Leaded Process Compatible:No; No. of Channels:1; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount; No. of Bits:14 ;RoHS Compliant: No
The AD7899 is a fast, low power, 14-bit A/D converter that operates from a single +5 V supply. The part contains a 2.0 µs successive approximation ADC, a track/hold amplifier, 2.5 V reference, on chip clock oscillator, signal conditioning circuitry and a high speed parallel interface. The part accepts analog input ranges of ±10 V , ±5 V, ±2.5 V, 0 V to +2.5 V and 0 V to +5 V. Overvoltage protection on the analog inputs for the part allows the input voltage to exceeded without damaging the parts or affecting a conversion in progress.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated