Texas Instruments TLC2558CDW

Octal Channel Single ADC SAR 400ksps 12-bit Serial 20-Pin SOIC Tube
$ 26.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2558CDW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet49 pages12 years ago
Datasheet48 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

iiiC

Sierra IC

Inventory History

3 month trend:
-50.00%

CAD Models

Download Texas Instruments TLC2558CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.415
$ 26.754
Stock
156,850
226,193
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Number of Bits
12
12
Sampling Rate
400 ksps
400 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsTLC2558IDWG4
Octal Channel Single ADC SAR 400ksps 12-bit Serial 20-Pin SOIC Tube
Texas InstrumentsTLC1518IDW
10-Bit, 400 kSPS ADC Serial Out, SPI/DSP Compatible I/F, Power Down, 8 Ch. 20-SOIC -40 to 85
Texas InstrumentsTLC2558IDW
8-Channel Single ADC SAR 400ksps 12-bit Serial 20-Pin SOIC Tube
Analog DevicesAD7812YRZ
8-Channel Single ADC SAR 350ksps 10-bit Serial (3-Wire, 5-Wire, SPI, QSPI) 20-Pin SOIC W Tube
Analog DevicesAD7812YRZ-REEL7
8-Channel Single ADC SAR 350ksps 10-bit Serial (3-Wire, 5-Wire, SPI, QSPI) 20-Pin SOIC W T/R
Analog DevicesAD7812YRZ-REEL
8-Channel Single ADC SAR 350ksps 10-bit Serial (3-Wire, 5-Wire, SPI, QSPI) 20-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments TLC2558CDW provided by its distributors.

Octal Channel Single ADC SAR 400ksps 12-bit Serial 20-Pin SOIC Tube
12-bit, 400 KSPS ADC, 8-Ch. Serial With Powerdown 20-SOIC
5V 71dB 400Ksps 12bit 8 12 SPI Pseudo-Differential,Single-Ended 5V SAR SOIC-20 12.8mm*7.52mm*2.35mm
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:400 kSPS; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20; ADC Resolution:12-Bit; Analog Voltage Max:5.5V; Analog Voltage Min:4.5V; DNL±:1LSB; INL ±:1LSB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.