Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC2558CDWG4

Octal Channel Single ADC SAR 400ksps 12-bit Serial 20-Pin SOIC Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2558CDWG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet49 pages12 years ago
Datasheet48 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet44 pages18 years ago

iiiC

CAD Models

Download Texas Instruments TLC2558CDWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.021
$ 25.021
Stock
100,690
240,951
240,951
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
400 ksps
400 ksps
400 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTLC2558IDWG4
Octal Channel Single ADC SAR 400ksps 12-bit Serial 20-Pin SOIC Tube
Texas InstrumentsTLC1518IDW
10-Bit, 400 kSPS ADC Serial Out, SPI/DSP Compatible I/F, Power Down, 8 Ch. 20-SOIC -40 to 85
Texas InstrumentsTLC2558IDW
8-Channel Single ADC SAR 400ksps 12-bit Serial 20-Pin SOIC Tube
Analog DevicesAD7812YRZ
8-Channel Single ADC SAR 350ksps 10-bit Serial (3-Wire, 5-Wire, SPI, QSPI) 20-Pin SOIC W Tube
Analog DevicesAD7812YRZ-REEL7
8-Channel Single ADC SAR 350ksps 10-bit Serial (3-Wire, 5-Wire, SPI, QSPI) 20-Pin SOIC W T/R
Analog DevicesAD7812YRZ-REEL
8-Channel Single ADC SAR 350ksps 10-bit Serial (3-Wire, 5-Wire, SPI, QSPI) 20-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments TLC2558CDWG4 provided by its distributors.

Octal Channel Single ADC SAR 400ksps 12-bit Serial 20-Pin SOIC Tube
12-bit, 400 KSPS ADC, 8-Ch. Serial With Powerdown 20-SOIC
8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO20
20-SOIC (0.295 7.50mm Width) TLC2558 ACTIVE (Last Updated: 1week ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 2.35mm 6mA 400ksps 9.5mW
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:400kSPS; Input Channels Per ADC:8; Input Channel Type:Pseudo Differential, Single Ended; Data Interface:Serial, SPI; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.