What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD7888BR

ADC Single SAR 125ksps 12-bit Serial 16-Pin SOIC N
$ 6.79

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7888BR.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7888BR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.79
$ 10.401
Stock
167,719
208,335
Authorized Distributors
1
6
Case/Package
SOIC N
R
Number of Pins
16
16
Number of Bits
-
12
Sampling Rate
125 ksps
125 ksps
Polarity
Unipolar
Unipolar
Interface
-
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Analog DevicesAD7888AR
Single ADC SAR 125ksps 12-bit Serial 16-Pin SOIC N Tube
Analog DevicesAD7817BR-REEL
SOIC N Tape and Reel Surface Mount EAR99 analog digital converter 3.9mm 100ksps 450mW 5.5V
Analog DevicesAD7817BR-REEL7
Single ADC SAR 100ksps 10-bit Serial 16-Pin SOIC N T/R
Analog DevicesAD7819YR
ADC Single SAR 200ksps 8-bit Parallel 16-Pin SOIC N
Analog DevicesAD7811YR-REEL
Single ADC SAR 350ksps 10-bit Serial 16-Pin SOIC N T/R
Analog DevicesAD7811YR
ADC Single SAR 350ksps 10-bit Serial 16-Pin SOIC N

Descriptions

Descriptions of Analog Devices AD7888BR provided by its distributors.

ADC Single SAR 125ksps 12-bit Serial 16-Pin SOIC N
IC ADC 12BIT 8CHAN SRL 16SOIC / 12 Bit Analog to Digital Converter Input 1 16-SOIC
16-SOIC (0.154 3.90mm Width) TIN LEAD Tube ADC SUCCESSIVE APPROXIMATION analog digital converter 9.9mm 125k 7.25mus 5.25V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated