Analog Devices AD7819YR

ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDSO16
$ 3.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7819YR.

DigiKey

Datasheet11 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7819YR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.26
$ 7.225
$ 7.225
Stock
159,971
305,296
305,296
Authorized Distributors
1
6
6
Case/Package
SOIC N
R
R
Number of Pins
16
16
16
Number of Bits
8
8
8
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD7817BR-REEL
SOIC N Tape and Reel Surface Mount EAR99 analog digital converter 3.9mm 100ksps 450mW 5.5V
Analog DevicesAD7817BR-REEL7
IC ADC 10BIT W/TEMP SNSR 16-SOIC
Analog DevicesAD7888AR
ADC Single SAR 125ksps 12-bit Serial 16-Pin SOIC N
Analog DevicesAD7811YR-REEL
ADC Single SAR 350ksps 10-bit Serial 16-Pin SOIC N T/R
Analog DevicesAD7811YR
ADC Single SAR 350ksps 10-bit Serial 16-Pin SOIC N

Descriptions

Descriptions of Analog Devices AD7819YR provided by its distributors.

ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDSO16
ADC Single SAR 200ksps 8-bit Parallel 16-Pin SOIC N
8 BIT SINGLE PARALLEL ADC I.C. <NV
IC ADC 8BIT SAMPLING PAR 16-SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated