What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD7811YR-REEL

ADC Single SAR 350ksps 10-bit Serial 16-Pin SOIC N T/R
$ 4.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7811YR-REEL.

DigiKey

Datasheet19 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.61
$ 10.51
$ 10.51
Stock
126,033
206,119
206,119
Authorized Distributors
1
6
6
Case/Package
SOIC N
R
R
Number of Pins
16
16
16
Number of Bits
10
10
10
Sampling Rate
350 ksps
350 ksps
350 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD7811YR
ADC Single SAR 350ksps 10-bit Serial 16-Pin SOIC N
Analog DevicesAD7817BR-REEL
SOIC N Tape and Reel Surface Mount EAR99 analog digital converter 3.9mm 100ksps 450mW 5.5V
Analog DevicesAD7817BR-REEL7
SOIC N Tape and Reel Surface Mount EAR99 analog digital converter 3.9mm 2mA 100ksps 450mW
Analog DevicesAD7819YR
ADC Single SAR 200ksps 8-bit Parallel 16-Pin SOIC N
Analog DevicesAD7888BR
Single ADC SAR 125ksps 12-bit Serial 16-Pin SOIC N Tube
Analog DevicesAD7888AR
Single ADC SAR 125ksps 12-bit Serial 16-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD7811YR-REEL provided by its distributors.

ADC Single SAR 350ksps 10-bit Serial 16-Pin SOIC N T/R
16-SOIC (0.154 3.90mm Width) TIN LEAD Tape & Reel (TR) ADC SUCCESSIVE APPROXIMATION analog digital converter 9.9mm 0.35MHz 2.3mus 3.6V
IC ADC 10BIT 4-CHAN SRL 16-SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7811YRREEL