What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD7888BRZ

8-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin SOIC N Tube
$ 10.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7888BRZ.

Newark

Datasheet17 pages25 years ago

Analog Devices

Farnell

Augswan

element14 APAC

Inventory History

3 month trend:
+0.42%

CAD Models

Download Analog Devices AD7888BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.405
$ 6.79
Stock
210,033
168,310
Authorized Distributors
6
1
Case/Package
R
SOIC N
Number of Pins
16
16
Number of Bits
12
-
Sampling Rate
125 ksps
125 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-1 LSB
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7888ARZ-REEL7
8-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin SOIC N T/R
Analog DevicesAD7888ARZ
8-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin SOIC N Tube
Analog DevicesAD7817ARZ
4-Channel Single ADC SAR 100ksps 10-bit Serial Automotive 16-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD7888BRZ provided by its distributors.

8-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin SOIC N Tube
2.7 V to 5.25 V, Micro Power, 8-Channel, 125 kSPS, 12-Bit ADC in 16-Pin TSSOP
ADC, 12BIT, 125KSPS, NSOIC-16; Available until stocks are exhausted Alternative available
16-SOIC (0.154 3.90mm Width) AD7888 SPI PRODUCTION (Last Updated: 2weeks ago) analog digital converter 1.5mm 700muA 125ksps 3.5mW
Adc, 12Bit, 125Ksps, Nsoic-16; Resolution (Bits):12Bit; Sampling Rate:125Ksps; Input Channel Type:Single Ended; Data Interface:Microwire, Qspi, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices, Inc. AD7888BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated