Analog Devices AD7888AR

Single ADC SAR 125ksps 12-bit Serial 16-Pin SOIC N Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7888AR.

RS (Formerly Allied Electronics)

Datasheet16 pages25 years ago

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD7888AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.986
$ 10.986
Stock
379,696
476,737
476,737
Authorized Distributors
0
6
6
Case/Package
SOIC N
R
R
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
125 ksps
125 ksps
125 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
2 LSB
2 LSB
2 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7888BR
ADC Single SAR 125ksps 12-bit Serial 16-Pin SOIC N
Analog DevicesAD7817BR-REEL
SOIC N Tape and Reel Surface Mount EAR99 analog digital converter 3.9mm 100ksps 450mW 5.5V
Analog DevicesAD7817BR-REEL7
IC ADC 10BIT W/TEMP SNSR 16-SOIC
Analog DevicesAD7819YR
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDSO16
Analog DevicesAD7811YR-REEL
ADC Single SAR 350ksps 10-bit Serial 16-Pin SOIC N T/R
Analog DevicesAD7811YR
ADC Single SAR 350ksps 10-bit Serial 16-Pin SOIC N

Descriptions

Descriptions of Analog Devices AD7888AR provided by its distributors.

Single ADC SAR 125ksps 12-bit Serial 16-Pin SOIC N Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, PDSO16
2.7V to 5.25 V Micropower 8-Channel 125 kSPS 12-Bit ADC in 16-Lead TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated