Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7865YS-3

IC ADC 14BIT 4CH 5V 44-MQFP 14 Bit Analog to Digital Converter Input 1 44-MQFP (10x10)
$ 27.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7865YS-3.

DigiKey

Datasheet19 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7865YS-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.32
$ 56.254
Stock
98,130
215,010
Authorized Distributors
1
6
Case/Package
-
QFP
Number of Pins
44
44
Number of Bits
14
14
Sampling Rate
350 ksps
350 ksps
Polarity
-
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
-
2 LSB
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
-
1
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Related Parts

Analog DevicesAD7865ASZ-2
IC ADC 14BIT SAR 44MQFP 14 Bit Analog to Digital Converter 4 Input 1 SAR 44-MQFP (10x10)
Analog DevicesAD7865YSZ-3
IC ADC 14BIT SAR 44MQFP 14 Bit Analog to Digital Converter 4 Input 1 SAR 44-MQFP (10x10)
Analog DevicesAD7865BSZ-3
IC ADC 14BIT SAR 44MQFP 14 Bit Analog to Digital Converter 4 Input 1 SAR 44-MQFP (10x10)
Texas InstrumentsADC12048CIVF/NOPB
IC ADC 12BIT SAR 44PQFP "12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 44-PQFP (10x10)"
Texas InstrumentsADC12048CIV
IC ADC 12BIT SAR 44PLCC "12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 44-PLCC (16.58x16.58)"
Texas InstrumentsADC12048CIVF
IC ADC 12BIT SAR 44PQFP "12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 44-PQFP (10x10)"

Descriptions

Descriptions of Analog Devices AD7865YS-3 provided by its distributors.

IC ADC 14BIT 4CH 5V 44-MQFP 14 Bit Analog to Digital Converter Input 1 44-MQFP (10x10)
ADC Single SAR 350ksps 14-bit Parallel 44-Pin MQFP
350Ksps 14bit 14 Parallel QFP SMD mount

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7865YS3